Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHD91E4DG
Order Code3390185
Product Range91 Series
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric100mm
External Depth - Metric100mm
IP RatingIP67
Body ColourBlack, Grey
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial3.94"
External Depth - Imperial3.94"
Product Range91 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
Beautifully designed low profile IP67 waterproof enclosure, ideal for tracking/monitoring in harsh environments.
- IP67 rated, perfect for outdoor applications
- Low profile design
- Dark Grey enclosure made from ABS UL94-V0 plastic for high flammability rating
- Wall mount holes behind hinged caps fo superior aesthetic finish
Contents
Lid, base, gasket & fixing screws
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
40mm
External Depth - Metric
100mm
Body Colour
Black, Grey
External Height - Imperial
1.57"
External Depth - Imperial
3.94"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
91 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135
WEEE Code:0000