Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCE70.00.FM
Order Code1756388
Product RangeCE70 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCE70.00.FM
Order Code1756388
Product RangeCE70 Series
Technical Datasheet
Limit Switch ActuatorAdjustable Roller Lever
Contact Configuration1NO / 1NC
Contact Current AC Max5A
Contact Voltage AC Max400V
Operating Force Max0.08N
Product RangeCE70 Series
Contact Current DC Max1.1A
Contact Voltage DC Max250V
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Limit Switch Actuator
Adjustable Roller Lever
Contact Current AC Max
5A
Operating Force Max
0.08N
Contact Current DC Max
1.1A
SVHC
No SVHC (19-Jan-2021)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
400V
Product Range
CE70 Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225
WEEE Code:0905