CadSoft's Award-Winning EAGLE
SCHEMATIC. LAYOUT. AUTOROUTER
CadSoft EAGLE V6 offers user-friendly, flexible and affordable solutions for PCB design, as well as introducing a new XML database structure that you can easily import or export data files to and from other CAD programs. Three modules embedded in a single user interface: Schematic Capture, Board Layout and Autorouter.

Schematic Editor
New hierarchical structure to combine schematics more effectively.
Let the EAGLE do the hard work. As you draft the circuit find much of the layout work already done, giving you more than just a circuit diagram.
More InformationLayout Editor
New differential pair routing/ impedance matching for high speed.
Allows you to design whole circuit boards manually: define the board's dimensions, arrange the components on the board and layout the traces.
More InformationAutorouter
New Undo/Redo Feature
Design rules and strategy parameters can be set by the user. A "follow me" router has been implemented with real-time design rule checks.
More Information| Eagle Software | Standard | Professional |
|---|---|---|
| Maximum board size | 160mm x 100mm | 1600mm x 1600mm |
| Maximum PCB layers | 6 | 16 |
| Maximum no. sheets | 99 | 999 |
| Schematic Editor | More Info | More Info |
| Layout Editor | More Info | More Info |
| Schematic/Layout Bundle | More Info | More Info |
| Layout/Autorouter Bundle | More Info | More Info |
| Full Suite - Includes all 3 modules | More Info | More Info |
Best Selling, award winning software with high-end functionality and support for a fraction of the cost for most PCB Programs.
Buy only the EAGLE features you need
In addition to the full suite option, you can buy the schematic editor and layout editor modules separately.
- Available for Windows®, Linux® and Macintosh®
- Streamlined capability to upload your BoM, view pricing, availability and add to shopping card without exiting design environment
- Access to high quality PCB fabrication manufacturers providing fast quotes
- Free tech support at element14.com/eaglediscussion or 01 864 5009
- Licenses available for 1, 3, 5, 10 or 30 users