Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €75.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €269.310 (€331.2513) |
Price for:Each
Minimum: 1
Multiple: 1
€269.31 (€331.25 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoYCONNECT-IT-I-RJ4501
Order Code3501916
Module Applications-
Data Rate-
Module InterfaceUSB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
R-IN32M3 module solution Kit is the perfect accelerator for developers who are new to the world of industrial Ethernet. The certified hardware and software placed in the solution kit enables developers to start development easily and shorten development time and test effort. Application examples in source code available for the Industrial Ethernet protocols PROFINET® and EtherNet/IP™.
- Board including R-IN32M3 industrial Ethernet module
- USB cable to power the board independently of an MCU board
- Enable easy connection to any legacy MCU board with Arduino and Pmod interfaces
- All recommended status LEDs are available on the board
- Microsoft Windows based tools to handle the communication, error logs and firmware upgrades
Contents
Arduino compatible development board with R-IN32M3 module, SW package including source code, Documentation.
Technical Specifications
Module Applications
-
Module Interface
USB
SVHC
No SVHC (25-Jun-2025)
Data Rate
-
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0303