Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoRN4871-I/RM130
Order Code2907905
Product RangeRN4871 Series
Technical Datasheet
806 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €8.170 (€10.0491) |
| 25+ | €8.000 (€9.840) |
| 100+ | €7.820 (€9.6186) |
| 250+ | €7.650 (€9.4095) |
Price for:Each
Minimum: 1
Multiple: 1
€8.17 (€10.05 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN4871-I/RM130
Order Code2907905
Product RangeRN4871 Series
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Signal Range Max-
Data Rate10Mbps
Bluetooth Class-
Receive Sensitivity-90dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeRN4871 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Fully qualified Bluetooth® 4.2 low energy module with firmware 1.30 version. It is suitable for use in health/medical devices, sports activity/fitness meters, beacon applications, Internet of Things (IoT) Sensor Tag, remote control, wearable smart devices and accessories, smart energy/smart home and industrial control.
- On-board Bluetooth 4.2 low energy stack
- ASCII command interface API over UART, UART transparent service for serial data applications
- Scripting engine for hostless operation
- Beacon private service for beacon services
- Remote configuration over the air
- Secure AES128 encryption, keyboard I/O authentication
- GAP, GATT, SM, L2CAP and integrated public profiles
- Customer can create up to five public and four private services
- Software configurable role as peripheral or central and client or server
- Shielding and on-board antenna and 16 number of pins
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Supply Voltage Max
3.6V
Data Rate
10Mbps
Receive Sensitivity
-90dBm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.9V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
RN4871 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004122
Product traceability
WEEE Code:0303