TDK Power Transformers Transformer Cores:
5 Products FoundFind a huge range of TDK Power Transformers Transformer Cores at Farnell® Ireland. We stock a wide range of Transformer Cores, such as Transformers, SMPS Transformers, Inductors / Transformers & Power Transformers Transformer Cores from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ €1.990 50+ €1.130 250+ €1.010 500+ €0.865 1000+ €0.838 More Pricing... | Min: 5 / Mult: 5 | ER | ER18/3/10 | N49 | TDK Power Transformers | 22.1mm | 30.2mm² | 1.8µH | B66480 Series | |||||
Each | 1+ €4.130 50+ €3.800 100+ €3.470 250+ €3.140 500+ €2.810 More Pricing... | Min: 1 / Mult: 1 | I | I38/4/25 | N87 | TDK Power Transformers | 43.6mm | 194mm² | 8.3µH | B66289 Series | |||||
Each | 1+ €14.950 5+ €12.420 10+ €9.880 25+ €9.480 50+ €9.090 More Pricing... | Min: 1 / Mult: 1 | ELP | ELP64/10/50 | N97 | TDK Power Transformers | 79.9mm | 519mm² | 12.5µH | B66295 Series | |||||
Each | 1+ €2.890 10+ €1.980 50+ €1.480 100+ €1.450 200+ €1.410 More Pricing... | Min: 1 / Mult: 1 | ER | ER32/5/21 | N87 | TDK Power Transformers | 38.3mm | 100.5mm² | 4.9µH | B66501 Series | |||||
Each | 1+ €4.820 10+ €3.290 25+ €2.770 50+ €2.420 100+ €2.360 More Pricing... | Min: 1 / Mult: 1 | E | E55/28/21 | N87 | TDK Power Transformers | 124mm | 354mm² | 292nH | B66335 Series |