Current Transformers:
4 Products FoundView
Buyer
Engineer
Manufacturer
CT Construction
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €66.980 5+ €64.930 10+ €63.530 | Min: 1 / Mult: 1 | Modular | 300A | 300:5 | 50Hz | Class 0.5 | 60Hz | 4VA | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 300A | 5A | CT MAX SELV Series | |||||
Each | 1+ €28.020 5+ €24.010 10+ €21.920 20+ €19.030 50+ €18.650 | Min: 1 / Mult: 1 | Cable, Bus-bar | - | 200:5 | - | Class 0.5 | - | 4VA | 24mm | 45Hz to 65HZ | DIN Rail, Panel Mount | Screw | - | 200A | 5A | CTD-2X Series | |||||
RED LION | Each | 1+ €72.190 | Min: 1 / Mult: 1 | Donut | - | 200:5 | - | - | - | 4VA | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 200A | 5A | CT Series | ||||
4352175 | INSTRUMENT TRANSFORMER | Each | 1+ €83.850 | Min: 1 / Mult: 1 | Non-ANSI Rated Window Type | - | 200:5 | - | Class 1 | - | 4VA | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 200A | 5A | AL Series |