50:1 Current Transformers:
2 Products FoundView
Buyer
Engineer
Manufacturer
CT Construction
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €36.020 (€44.3046)5+ €35.300 (€43.419)10+ €34.580 (€42.5334)20+ €33.860 (€41.6478) | Pluggable | 50A | 50:1 | 50Hz | Class 3 | 1.25VA | 60Hz | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 50A | 1A | 855 Series | ||||||
Each | 1+ €87.900 (€108.117) | 1-Phase Bushing Type | - | 50:1 | - | Class 1 | 1.2VA | - | - | 60Hz | Chassis Mount | Screw | Metering | 50A | 1A | SENTRON 4NC Series | ||||||