Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.920 |
5+ | €18.790 |
10+ | €17.310 |
20+ | €14.950 |
50+ | €14.650 |
Price for:Each
Minimum: 1
Multiple: 1
€21.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5000023
Order Code9480480
Technical Datasheet
Lifter TypeMagnetic Pick-Up Tool
Length670mm
External Diameter11mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5000023 is a magnetic LED telescopic Pickup Tool with telescopic flexible magnet and pointing rod, pen-shaped aluminium design LED in the tip to illuminate the working area, turn on and off by pulling out or closing the tip strong holding magnet to pick up loads of up to 1kg telescopic, extends in 7 increments from 170 to 670mm.
- Extendable
- Aluminium handle material
- Magnetic search and find stick type
Applications
Maintenance & Repair
Technical Specifications
Lifter Type
Magnetic Pick-Up Tool
External Diameter
11mm
SVHC
No SVHC (21-Jan-2025)
Length
670mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063
WEEE Code:9900