Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETABO
Manufacturer Part NoFSP 600
Order Code2422589
Also Known AsGTIN UPC EAN: 4007430246103
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.980 |
Price for:Each
Minimum: 1
Multiple: 1
€35.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETABO
Manufacturer Part NoFSP 600
Order Code2422589
Also Known AsGTIN UPC EAN: 4007430246103
Technical Datasheet
Operating Pressure Max4.5bar
Air Pressure Max-
Air Coupling Size0.25"
Product Range-
Product Overview
The FSP 600 is a paint Spray Gun with air and paint volume regulation, accurate, even and high application of paint for excellent results and infinitely adjustable for circular and wide spray, 4.5bar operating pressure.
- 240l/min Air requirement
Applications
Maintenance & Repair
Technical Specifications
Operating Pressure Max
4.5bar
Air Coupling Size
0.25"
Air Pressure Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84242000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.253
WEEE Code:0000