Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780533
Order Code3519851
Product RangeMulticomp Pro Laser Distance Meters
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780533
Order Code3519851
Product RangeMulticomp Pro Laser Distance Meters
Technical Datasheet
Measuring Range80m
Tape Measure TypeLaser
Measurement Accuracy± 2mm
Measuring Range Max80m
Blade Width-
Display TypeLCD
Laser ClassClass 2
Case ColourBlack, Green
Battery Type2 x AAA
Product RangeMulticomp Pro Laser Distance Meters
SVHCNo SVHC (19-Jan-2021)
Alternatives for MP780533
1 Product Found
Product Overview
MP780533 from Multicomp Pro is a laser distance meter with an 80 metre max measuring distance. This device features a TN display type, 0.001m minimum display unit, and an accuracy of ±2mm.
- Measurement units m/ft/in
- 630~670nm <1mW laser type
- Volume/pythagoras functions
- Add/subtract functions
- Auto levelling horizontal/vertical
- Tilt angle ±90.0°
- 20 groups storage data
- Auto laser and auto backlight off
- Audio indication
- Battery status display
- 1.5V battery (LR03) x 2
- Device weight - 108.8g
- Device dimensions - 122mm x 52mm x 29.5mm
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Measuring Range
80m
Measurement Accuracy
± 2mm
Blade Width
-
Laser Class
Class 2
Battery Type
2 x AAA
SVHC
No SVHC (19-Jan-2021)
Tape Measure Type
Laser
Measuring Range Max
80m
Display Type
LCD
Case Colour
Black, Green
Product Range
Multicomp Pro Laser Distance Meters
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90151000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237682
WEEE Code:0904