Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAKITA
Manufacturer Part NoD-27458
Order Code2147408
Also Known AsGTIN UPC EAN: 00088381344067
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAKITA
Manufacturer Part NoD-27458
Order Code2147408
Also Known AsGTIN UPC EAN: 00088381344067
Technical Datasheet
Abrasive MaterialAlumina Zirconia
External Diameter115mm
Bore Size22.23mm
Thickness1mm
Abrasive GradeP80
Operating Speed Max-
Product Range-
Product Overview
Ideal disc for heavy stock removal under high pressure and heat, for use on stainless steel, cast iron, aluminium, non-ferrous metals and alloys. It is also suitable for quick removal of wood.
- Grinds as efficient as a bonded abrasive disc
- Made from zirconia aluminium which gives an aggressive cutting performance and long life
- 4½" (115mm) Diameter
- 22.23mm Bore size
Technical Specifications
Abrasive Material
Alumina Zirconia
Bore Size
22.23mm
Abrasive Grade
P80
Product Range
-
External Diameter
115mm
Thickness
1mm
Operating Speed Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:68042218
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
WEEE Code:0000