Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €4,730.000 (€5,817.900) |
Price for:Each
Minimum: 1
Multiple: 1
€4,730.00 (€5,817.90 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZD10
Order Code3107033
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth1GHz
Input Voltage Max5V
Test Probe Attenuation10:1
For Use WithR&S RTM3000, RTA4000, RTE1000 & RTO2000 Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
- 1GHz differential oscilloscope probe with 10:1 attenuation
- ProbeMeter, micro button for instrument control, probe interface including attenuator RT-ZA15
- Up to 1Mohm input impedance
- Low input capacitance of less than 0.6pF
- Very low added noise
- For use with RTM3000, RTA4000, RTE1000 & RTO2000 oscilloscopes
- Permits the measurement of voltages up to ±60 V DC/±42.4 V AC (Vp) at a bandwidth of 1GHz
Contents
Differential oscilloscope probe, RT-ZA15 external attenuator.
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
5V
For Use With
R&S RTM3000, RTA4000, RTE1000 & RTO2000 Oscilloscopes
SVHC
To Be Advised
Bandwidth
1GHz
Test Probe Attenuation
10:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
WEEE Code:0000