Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDIGITRON
Manufacturer Part NoTM-22
Order Code2988565
Technical Datasheet
Temperature Measuring Range-200°C to +1350°C
External Height155mm
External Width67mm
External Depth40mm
Product Range-
SVHCTo Be Advised
Product Overview
- Rugged differential digital thermometer
- Designed for HVAC professionals and compliments Digitron PM series pressure instruments
- Operating temperature range from -10° to +50°C/+14°F to 122°F (ambient)
- Differential inputs
- °C / °F selectable
- Water resistant
- On/off and hold, speed read function
- Yellow Rugged case with protective rubber boot
- Backlit digital display, magnetic attachment or tilt stand
- Auto off after 12 minutes, min/max function, selectable input
Technical Specifications
Temperature Measuring Range
-200°C to +1350°C
External Width
67mm
Product Range
-
External Height
155mm
External Depth
40mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
WEEE Code:0904