Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLIR
Manufacturer Part NoFLIR ONE PRO ANDROID 435-0011-03
Order Code2886544
Product RangeOne PRO Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFLIR
Manufacturer Part NoFLIR ONE PRO ANDROID 435-0011-03
Order Code2886544
Product RangeOne PRO Series
Technical Datasheet
Temperature Min-20°C
Temperature Max400°C
IR Resolution160 x 120
Thermal Sensitivity (NETD)-
Field of View (H x V)55° x 43°
IR Focus Distance Min15cm
Image Capture Frequency8.7Hz
Manufacturer Warranty-
Product RangeOne PRO Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FLIR ONE Pro helps you find invisible problems faster than ever, whether you're inspecting electrical panels, troubleshooting mechanical systems, looking for HVAC problems, or finding water damage. This FLIR ONE Pro-Series camera offers 4x the native resolution of the FLIR ONE Pro LT, for sharper image clarity that's further enhanced by the revolutionary FLIR VividIR™ image processing. Measure temperatures more than 3x higher than any FLIR ONE model—up to 400°C (752°F)—with a sensitivity that detects temperature differences down to 70 mK. Packed with powerful measurement tools, the FLIR ONE Pro will work as hard as you do.
- With its 19,200 pixel resolution and VividIR™ image processing, FLIR ONE Pro gives you the ability to see more detail when it matters most
- Measure temperatures between up to 400°C (752°F) with up to three spot temperature meters and six temperature regions of interest
- MSX and VividIR enhanced image processing and video capabilities give you the sharpest mobile thermal imaging performance
- Rugged design with 1.8 meter drop test
- Android MICRO-USB Connector
Technical Specifications
Temperature Min
-20°C
IR Resolution
160 x 120
Field of View (H x V)
55° x 43°
Image Capture Frequency
8.7Hz
Product Range
One PRO Series
Temperature Max
400°C
Thermal Sensitivity (NETD)
-
IR Focus Distance Min
15cm
Manufacturer Warranty
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
WEEE Code:0904