Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,849.000 |
Product Information
Product Overview
Whether the goal is product testing or scientific research, heat can be an important indicator of how a system is functioning. The FLIR ETS320 is a non-contact thermal measurement system that pairs a high-sensitivity infrared camera with an integrated stand, for hands-free measurement of printed circuit boards and other small electronics.
- 320 x 240 IR sensor offers more than 76K non-contact points of temperature measurement, pinpoint hot spots and potential points of failure
- Sensitive enough to detect temperature differences smaller than 006°C, for fast identification of faults and thermal gradients
- Measurement accuracy of 2°C aids in attaining quality assurance and factory acceptance of printed circuit boards
- Ergonomically designed for lab electronics measurement, the ETS320 is battery powered, Wireless, and hands free
- Complete measurement and analysis, the ETS320 measures small components down to 150 µm per pixel spot size, from a minimum focus distance of 70mm
Applications
Imaging, Video & Vision, Test & Measurement, Thermal Management
Contents
Camera, Mount, Stand, power supply, USB cable, FLIR tools+ software.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-20°C
320 x 240
45° x 34°
9Hz
-
250°C
0.06°C
70mm
-
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate