Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €8,390.000 (€10,319.700) |
Product Information
Product Overview
The PXI-8517 is designed for developing FlexRay applications. As part of the NI-XNET platform, the PXI-8517 works well in applications requiring real-time, high-speed manipulation of hundreds of FlexRay frames and signals, such as hardware-in-the-loop simulation, rapid control prototyping, bus monitoring, automation control, and more. The PXI-8517 contains two fully functional FlexRay interfaces, allowing an individual ECU to be connected to the interface when other cold-start nodes are not available. You also can use the interfaces individually to connect two separate FlexRay networks while maintaining full performance on each interface.
Technical Specifications
PXI FlexRay Interface Module
10Mbps
Real-Time OS, Windows
PXI-8517
2 Port
PXI
PXI Systems
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate