Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €405.010 |
Price for:Each
Minimum: 1
Multiple: 1
€405.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No225717
Order Code2399599
Technical Datasheet
Wire Connection-
Resistance Measurement Range10kohm to 1Tohm
Resolution (ohm)-
Test Current-
Accuracy± 1/2 Decade
External Height30mm
External Width70mm
External Depth130mm
Weight200g
Product Range-
Product Overview
- Portable surface resistance checker
- Automatically selected 10V and 100V test voltage
- Fitted with a built in 15 second timer to help user to comply with EN guidelines
- Suitable for ESD control applications in electronics manufacturing or handling environment
Contents
Surface resistance checker, 9V battery, Certificate of calibration.
Technical Specifications
Wire Connection
-
Resolution (ohm)
-
Accuracy
± 1/2 Decade
External Width
70mm
Weight
200g
Resistance Measurement Range
10kohm to 1Tohm
Test Current
-
External Height
30mm
External Depth
130mm
Product Range
-
Technical Docs (2)
Alternatives for 225717
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
WEEE Code:0904