Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRD5111
Order Code3899121
Product RangeRD5100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €11,730.000 (€14,427.900) |
Price for:Each
Minimum: 1
Multiple: 1
€11,730.00 (€14,427.90 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRD5111
Order Code3899121
Product RangeRD5100 Series
Technical Datasheet
No. of Channels12 Channel
Bandwidth Min10Hz
Bandwidth Max60Hz
Accuracy0.05%
Crest Factor-
Resolution %-
External Height260mm
External Width400mm
External Depth300mm
Product RangeRD5100 Series
Product Overview
- 250mm (10") 12-points with 12 alarms hybrid chart recorder
- High speed scanning at 36 points/sec and high-speed recording
- High accuracy of 0.05%
- Various industrial values can be measured at the same time with selectable ranges
- Superior ease of operation
- Engineering port is provided (USB)
- Anti-noise countermeasures
- Communication interfaces are available
- Recording and calculation of data communication input
Contents
Chart recorder, Operator’s manual.
Technical Specifications
No. of Channels
12 Channel
Bandwidth Max
60Hz
Crest Factor
-
External Height
260mm
External Depth
300mm
Bandwidth Min
10Hz
Accuracy
0.05%
Resolution %
-
External Width
400mm
Product Range
RD5100 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
WEEE Code:0000