Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOTTO CONTROLS
Manufacturer Part NoTG-00010
Order Code2484500
Product RangeTG Series
Technical Datasheet
64 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €95.770 (€117.7971) |
| 5+ | €65.670 (€80.7741) |
| 10+ | €64.360 (€79.1628) |
Price for:Each
Minimum: 1
Multiple: 1
€95.77 (€117.80 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOTTO CONTROLS
Manufacturer Part NoTG-00010
Order Code2484500
Product RangeTG Series
Technical Datasheet
For Use With2 or 3 Position Toggle Guard
Product RangeTG Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TG-00010 is a black Toggle Guard are offered for 2 and 3-position switches with 15/32-32 threaded bushings and slotted or flat keyways. It features spring loaded covers that lock in either the open or closed positions. In the open position the switch actuator operates on all positions freely, in the closed position, the switch actuator is locked in the desired position. The toggle guard is easily installed on the switch from the front panel with two mounting hex nuts and may be used with an optional panel seal provided with each switch.
- Black painted steel bracket
- Mounded plastic cover
Applications
Industrial, Commercial, Aerospace, Defence, Military
Technical Specifications
For Use With
2 or 3 Position Toggle Guard
SVHC
No SVHC (14-Jun-2023)
Product Range
TG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:0000