Print Page
Image is for illustrative purposes only. Please refer to product description.
1,200 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.646 |
15+ | €0.596 |
100+ | €0.563 |
500+ | €0.419 |
1000+ | €0.397 |
Price for:Each
Minimum: 1
Multiple: 1
€0.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPSL6NCHVR
Order Code4437739
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation-
Switch MountingThrough Hole
Product Range-
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationVertical
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPSL6NCHVR is a 2P2T, slide switch.
- 0.1A max current rating, 12VDC max voltage rating
- 20mohm max contact resistance, 500VDC to 100Mohm min insulation resistance
- Operating force is 250 ±150gf, 10,000 Cycles min operating life
- General tolerance is ±0.3mm, air pressure rang from 86 to 106kPa
- SPCC cover material (NI plating), phenolic resin base material
- Dimension is 8.6mm × 6.8mm
- Operating temperature range from -40°C to +85°C
- High-temp thermoplastic nylon L 94V - 0 black stem
- Phosphor bronze spring plate and contact clip material
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
100mA
Contact Voltage DC Max
12V
SVHC
No SVHC (21-Jan-2025)
Switch Operation
-
Product Range
-
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075
Product traceability
WEEE Code:0000