Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over €75
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
HEXFET PVG612A MOSFET Solid State Relays:
4 Products FoundView
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,492 In stock | Each | 1+ €12.140 5+ €9.800 10+ €9.710 20+ €9.620 50+ €9.440 | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 4A | DIP-6 | Surface Mount | 25mA | Gull Wing | 0.1ohm | 4kV | 1pF | 1µA | HEXFET PVG612A | ||||
2,285 In stock | Each | 1+ €12.440 5+ €10.040 10+ €9.950 20+ €9.860 50+ €9.680 | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 4A | DIP-6 | Through Hole | 25mA | PC Pin | 0.1ohm | 4kV | 1pF | 1µA | HEXFET PVG612A | ||||
Available to Order Manufacturer Standard Lead Time: 22 week(s) | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €12.150 5+ €11.480 10+ €10.810 50+ €9.720 100+ €9.180 More Pricing... | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 2A | DIP-6 | Surface Mount | 25mA | Gull Wing | 0.1ohm | 4kV | 1pF | 1µA | HEXFET PVG612A | ||||
Available to Order Manufacturer Standard Lead Time: 22 week(s) | Each (Supplied on Cut Tape) Re-Reel A €5.00 re-reeling charge will be added for this product Packaging Options | 10+ €10.810 50+ €9.720 100+ €9.180 250+ €8.370 | Min: 10 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 2A | DIP-6 | Surface Mount | - | Gull Wing | 0.1ohm | 4kV | 1pF | 1µA | HEXFET PVG612A |