G3VM-BR Series MOSFET Solid State Relays:
6 Products FoundView
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON ELECTRONIC COMPONENTS | Each | 1+ €9.430 5+ €9.140 10+ €8.840 20+ €8.570 50+ €7.180 | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 4A | DIP-6 | Through Hole | 10mA | PC Pin | 0.06ohm | 2.5kV | 0.8pF | 1µA | G3VM-BR Series | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ €9.160 5+ €8.910 10+ €8.660 20+ €8.400 50+ €6.170 | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 6A | DIP-6 | Through Hole | - | PC Pin | 0.07ohm | 2.5kV | 0.8pF | 1µA | G3VM-BR Series | ||||
Each | 1+ €6.820 5+ €6.720 10+ €6.610 20+ €6.050 50+ €5.480 | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 2.5A | DIP-6 | Through Hole | 20mA | PC Pin | 0.1ohm | 2.5kV | 0.8pF | 1µA | G3VM-BR Series | |||||
OMRON / PARTNER STOCK | Each | 10+ €11.890 30+ €11.180 | Min: 10 / Mult: 10 | - | SPST-NO (1 Form A) | AC / DC | 60V | 6A | DIP-6 | Through Hole | - | PC Pin | 0.07ohm | 2.5kV | 0.8pF | 1µA | G3VM-BR Series | ||||
OMRON / PARTNER STOCK | Each | 7+ €17.660 21+ €16.600 | Min: 7 / Mult: 7 | - | SPST-NO (1 Form A) | AC / DC | 100V | 3.5A | DIP-6 | Through Hole | - | PC Pin | 0.08ohm | 2.5kV | 0.8pF | 1µA | G3VM-BR Series | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ €7.420 5+ €6.960 10+ €6.490 20+ €6.240 50+ €5.980 | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 100V | 3.5A | DIP-6 | Through Hole | 10mA | PC Pin | 0.08ohm | 2.5kV | 0.8pF | 1µA | G3VM-BR Series |