ex VAT

8PST-NO, SPST-NC Safety Relays:

3 Products Found

Farnell’s portfolio of safety relays includes devices designed to meet stringent safety standards for industrial and automation applications. These relays provide fail-safe operation to protect machinery, operators, and processes in high-risk environments. They are built for durability and reliability, meeting requirements for applications in safety-critical systems.

Safety relays are specialized electromechanical devices that monitor and control critical safety circuits. They ensure operations cease during hazardous conditions, reducing risks associated with equipment failure or human error. Farnell’s range features relays with diverse configurations, response times, and certifications to meet regulatory standards.

Applications:

  • Industrial Automation: Emergency stop systems and machine guarding.
  • Transportation: Safety controls in rail and vehicle systems.
  • Healthcare: Ensuring operational safety in diagnostic and therapeutic equipment.
Show More
View
Buyer
Engineer
Manufacturer
Coil Voltage
Contact Configuration
Product Range
Relay Mounting
Contact Current
Relay Terminals
Contact Voltage AC Nom
Contact Voltage DC Nom
Contact Material
IP Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2280011

RoHS

Each
1+
€290.300
Min: 1 / Mult: 1
24VDC
8PST-NO, SPST-NC
PNOZ s11 Series
DIN Rail
6A
Spring Clamp
240V
24V
Silver Copper Nickel
IP20, IP40, IP54
2064577

RoHS

Each
1+
€504.660
Min: 1 / Mult: 1
24VDC
8PST-NO, SPST-NC
PSR
DIN Rail
6A
Screw
250V
250V
Silver Tin Oxide
IP20, IP54
3256124

RoHS

Each
1+
€504.660
Min: 1 / Mult: 1
24VDC
8PST-NO, SPST-NC
PSR-SPP
DIN Rail
6A
Push In
250V
250V
Silver Tin Oxide
IP20, IP54
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account