Need more?
Quantity | Price (inc VAT) |
---|---|
1+ | €169.3464 |
Product Information
Product Overview
2TLA010040R0001 is a Sentry BSR10P safety relay and expansion relay with relay outputs 3NO+1NC, +24VDC supply voltage, and push-in spring terminals. For monitoring of safety devices, such as emergency stops, directly in the voltage supply circuit of the relay. Also suitable as an expansion relay for a safety relay/ safety PLC, in order to increase the number of safe outputs. Sentry safety relay covers various types of safety applications up to PLe / SIL3. A high output current capacity of up to 6 A can save the use of an intermediary contactor. The multi-reset allows up to 10 safety relays connected to one reset light-button.
- Expansion relay - no monitoring of two channel fault function
- Start/test input sub-function, no time delay timer relay type
- 24VDC rated control supply voltage (Us), IP20 degree of protection
- 6.5mm wire stripping length
- 22.5mm product net width, 120mm product net height, 120mm product net depth / length
- IS0 13849 standard
- Operating ambient air temperature range from -25 to +65°C
Technical Specifications
24VDC
Sentry BSR10P Series
5A
250V
-
To Be Advised
3PST-NO, SPST-NC
DIN Rail
Push In
-
IP20, IP54
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate