Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerARDUINO
Manufacturer Part NoA000039
Order Code1848699
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithARDUINO MEGA
Kit ContentsBrd, Headers, Resistors, Switches and LEDs
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The A000039 Arduino MEGA protoshield kit allows you to move your projects from the breadboard to an Arduino Mega compatible PCB.
- Multilayer PCB design
- Board is intended to fit atop the Arduino MEGA microcontroller module and is clearly labelled
- Input voltage from 6V to 20V
- ICSP header
- 2X SOIC prototyping area up to 14pin SOIC chip, narrow medium or wide package
- Long and easy to solder ground/5V rails
Applications
Embedded Design & Development
Contents
MEGA Proto shield bare PCB, 40 way male 0.1inch strip with long terminals, 18x2 way male 0.1inch strip, two Pushbuttons, five 220Ohm resistors, five 1KOhm resistors, five 10KOhm resistors, three LEDs.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Brd, Headers, Resistors, Switches and LEDs
SVHC
No SVHC (17-Dec-2014)
Core Architecture
-
Silicon Core Number
-
For Use With
ARDUINO MEGA
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0000