Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.850 |
Price for:Each
Minimum: 1
Multiple: 1
€12.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103030356
Order Code4007778
Technical Datasheet
Silicon ManufacturerSeeed Studio
Accessory TypeSeeeduino XIAO Expansion Board
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsOLED Display, RESET Button, SWD Debug, High Precision RTC, Expandable Memory, Lipo Battery Charging
For Use WithArduino Board
Product Range-
Product Overview
Seeed Studio XIAO Expansion board is a powerful functional expansion board for Seeed Studio XIAO series of only half Raspberry Pi 4 size. It enables build prototype and project in easy and quick way. With its rich peripherals including OLED, RTC, expandable memory, passive buzzer, RESET/User button, 5V servo connector, multiple data interface. CircuitPython is also well supported by this board.
- Quick prototyping: easy debug and Reset with RESET button and SWD pin led out to the male header
- 0.96” OLED, enables visual data to display without PC serial monitor
- Rich peripherals: OLED display, RTC, expandable memory space, passive buzzer, user button
- One board on hand to explore the infinite possibilities of Seeed Studio XIAO series
- Compact and elegant with only half Raspberry Pi 4 size, perfect for tiny and wearable projects
- No soldering needed: all pins are led out
- Convenient plug-and-play grove connectors support multiple data protocols, including IIC, UART
- 5V/3.7V lithium battery power supply, MicroSD card expandable memory
- 460mA max charging current
Technical Specifications
Silicon Manufacturer
Seeed Studio
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino Board
Accessory Type
Seeeduino XIAO Expansion Board
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
OLED Display, RESET Button, SWD Debug, High Precision RTC, Expandable Memory, Lipo Battery Charging
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
WEEE Code:0303