Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0051
Order Code3517888
Product RangeGravity Series
Technical Datasheet
17 In Stock
25 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €3.160 (€3.8868) |
Price for:Each
Minimum: 1
Multiple: 1
€3.16 (€3.89 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0051
Order Code3517888
Product RangeGravity Series
Technical Datasheet
Accessory TypeANALOGUE Voltage Divider V2
For Use WithArduino Development Boards
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Gravity: analogue voltage divider V2 can detect the supply voltage from 0.0245V to 25V. This module is based on resistor divider principle. The voltage detection module allows the input voltage to reduce 5 times. As the Arduino analogue input voltage is normally maximum 5V, the input voltage of analogue voltage detection module cannot exceed 5Vx5 which is 25V.
- Wide voltage range from 3.3V to 5V
- Standard assembling struct (two 3mm holes with multiple of 5cm as interval)
- Easily recognitive interfaces of sensors ("A" for analogue and "D" for digital)
- Icons to simply illustrate sensor function
- High quality connector, immersion gold surface
- Analog interface
- Maximum input voltage of 25VDC, minimum input voltage of 0.0245V
- Detects the supply voltage up to 25V
- Size is 22mm x 30mm (0.87inch x 1.18inch)
Technical Specifications
Accessory Type
ANALOGUE Voltage Divider V2
Product Range
Gravity Series
For Use With
Arduino Development Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
WEEE Code:0303