N50 Mini Speaker Series Speakers & Receivers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €5.180 5+ €4.700 10+ €4.220 20+ €3.740 40+ €3.590 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 25mm | 4ohm | 2W | 280Hz | 79dBA | Round | 0.98" | 25mm x 7.5mm | 250Hz to 20kHz | 250Hz | 20kHz | - | - | N50 Mini Speaker Series | Panel Mount | 2.5W | 29.2mm | 0.3" | |||||
Each | 1+ €4.650 3+ €4.500 5+ €4.270 10+ €4.040 20+ €3.790 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 22mm | 4ohm | 2W | 300Hz | 79dBA | Round | 0.86" | 22mm x 6.7mm | 200Hz to 20kHz | 200Hz | 20kHz | - | - | N50 Mini Speaker Series | Bare Mount | 2.5W | 6.7mm | 0.26" | |||||
Each | 1+ €6.830 3+ €6.430 5+ €6.020 10+ €5.620 20+ €5.110 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 40mm | 4ohm | 5W | 150Hz | 84dBA | Round | 1.57" | 40mm x 21.5mm | 100Hz to 20kHz | 100Hz | 20kHz | Standard | - | N50 Mini Speaker Series | Bare Mount | 6W | 21.5mm | 0.85" | |||||
Each | 1+ €6.420 3+ €6.190 5+ €5.960 10+ €5.730 20+ €5.280 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 31mm | 4ohm | 3W | 300Hz | 81dBA | Round | 1.22" | 31mm x 15mm | 200Hz to 20kHz | 200Hz | 20kHz | Standard | - | N50 Mini Speaker Series | Panel Mount | 5W | 15mm | 0.6" | |||||
Each | 1+ €4.810 3+ €4.470 5+ €4.330 10+ €4.180 20+ €3.920 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 28mm | 4ohm | 3W | 350Hz | 76.5dBA | Round | 1.11" | 28mm x 7.5mm | 250Hz to 20kHz | 250Hz | 20kHz | Standard | - | N50 Mini Speaker Series | Bare Mount | 4W | 7.5mm | 0.3" | |||||
Each | 1+ €7.310 3+ €6.860 5+ €6.410 10+ €5.960 20+ €5.560 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 40mm | 4ohm | 5W | 160Hz | 84dBA | Round | 1.57" | 40mm x 21.5mm | 100Hz to 20kHz | 100Hz | 20kHz | High Temperature | IP65 | N50 Mini Speaker Series | Bare Mount | 6W | 21.5mm | 0.85" | |||||
Each | 100+ €2.890 | Min: 100 / Mult: 100 | General Purpose | 18mm | 8ohm | 2W | 500Hz | 78dBA | Round | 0.71" | - | - | 300Hz | 20kHz | - | - | N50 Mini Speaker Series | Bare Mount | 2.8W | 5.2mm | 0.21" | |||||
Each | 40+ €4.520 | Min: 40 / Mult: 40 | General Purpose | 36mm | 4ohm | 3W | 200Hz | 85dBA | Round | 1.42" | - | - | 150Hz | 20kHz | - | - | N50 Mini Speaker Series | Bare Mount | 5W | 18mm | 0.71" |