Print Page
102 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €1.530 (€1.8819) |
5+ | €1.380 (€1.6974) |
10+ | €1.280 (€1.5744) |
20+ | €1.160 (€1.4268) |
40+ | €1.120 (€1.3776) |
100+ | €1.080 (€1.3284) |
Price for:Each
Minimum: 1
Multiple: 1
€1.53 (€1.88 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKDMG13008L-02
Order Code1299881
Product RangeKDMG
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS200mW
Driver TypeMicro
Impedance8ohm
External Diameter - Metric13mm
Power Rating Nom200mW
Resonant Frequency1kHz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial0.512"
Product Dimensions13mm x 2mm
Frequency Range1.05kHz to 20kHz
Frequency Response Min1.05kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product RangeKDMG
Speaker MountingBare Mount
Power Rating Max400mW
External Depth - Metric2mm
External Depth - Imperial0.079"
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KDMG13008L-02 is a Micro Dynamic Speaker features 200mW power rating and 86dB SPL.
- -20 to +55°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Speaker
Driver Type
Micro
External Diameter - Metric
13mm
Resonant Frequency
1kHz
Speaker Shape
Round
Product Dimensions
13mm x 2mm
Frequency Response Min
1.05kHz
Frequency Response Max
20kHz
Product Range
KDMG
Power Rating Max
400mW
External Depth - Imperial
0.079"
Power Rating RMS
200mW
Impedance
8ohm
Power Rating Nom
200mW
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
0.512"
Frequency Range
1.05kHz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
WEEE Code:0000