15mW Speakers & Receivers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €2.520 5+ €2.290 10+ €2.060 20+ €1.980 40+ €1.900 More Pricing... | Min: 1 / Mult: 1 | Receiver | 26.8mm | 300ohm | 15mW | 400Hz | 110dB | Round | 1.05" | 26.8 mm x 26.8 mm x 8 mm | 100Hz to 10kHz | 10Hz | 10kHz | Standard | Bare Mount | 30mW | 8mm | 0.31" | |||||
Each | 1+ €3.300 5+ €2.900 10+ €2.640 20+ €2.420 40+ €2.160 More Pricing... | Min: 1 / Mult: 1 | Receiver | - | 32ohm | 15mW | 160Hz | 122dB | Round | - | 30mm x 30mm x 5.4mm | 20Hz to 20kHz | - | - | Standard | - | - | - | - | |||||
Each | 1+ €3.330 5+ €2.920 10+ €2.660 20+ €2.440 40+ €2.180 More Pricing... | Min: 1 / Mult: 1 | Receiver | - | 32ohm | 15mW | 130Hz | 119dB | Round | - | 30mm x 30mm x 4.9mm | 20Hz to 20kHz | - | - | Standard | - | - | - | - | |||||
Each | 1+ €2.580 5+ €2.350 10+ €2.110 20+ €2.030 40+ €1.940 More Pricing... | Min: 1 / Mult: 1 | Receiver | 26.8mm | 150ohm | 15mW | - | 118dB | Round | 1.05" | 26.8 mm x 26.8 mm x 8 mm | 20Hz to 10kHz | 20Hz | 10kHz | Standard | Bare Mount | 30mW | 8mm | 0.31" |