Speakers & Receivers:
34 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €5.140 5+ €4.700 10+ €4.260 20+ €4.100 40+ €3.930 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 4ohm | 28.5mm | 3W | 420Hz | 82dBA | Oval with Rectangular Frame | - | 40mm x 28.5mm x 11.3mm | 1.12" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | - | - | Panel Mount | 4W | 40mm | 11.7mm | 1.57" | 0.46" | |||||
Each | 1+ €4.860 5+ €4.560 10+ €4.250 20+ €4.060 40+ €3.860 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 4ohm | 28.5mm | 3W | 420Hz | 82dBA | Oval with Rectangular Frame | - | 40mm x 28.5mm x 11.7mm | 1.12" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | - | - | Panel Mount | 4W | 40mm | 11.7mm | 1.57" | 0.46" | |||||
Each | 1+ €8.120 10+ €6.620 20+ €6.490 | Min: 1 / Mult: 1 | Speaker | 4W | Full-range | - | 8ohm | 41.5mm | 2W | 420Hz | 81dB | Oval with Rectangular Frame | - | 70.5mm x 41.5mm x 27.5mm | 1.634" | 220Hz to 20kHz | 220Hz | 20kHz | - | - | - | Panel Mount | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | |||||
MULTICOMP PRO | Each | 1+ €7.490 10+ €6.930 25+ €6.470 50+ €6.050 100+ €5.810 More Pricing... | Min: 1 / Mult: 1 | Speaker | 2W | Miniature | - | 8ohm | 31.1mm | 2W | 550Hz | 100dB | Oval with Rectangular Frame | - | 80mm x 31.1mm x 14.9mm | 1.224" | 0Hz to 8kHz | 550Hz | 8kHz | - | - | - | Flange Mount | 4W | 80mm | 14.9mm | 3.15" | 0.587" | ||||
3401257 | Each | 1+ €9.080 5+ €7.830 | Min: 1 / Mult: 1 | - | - | Full-range | - | 8ohm | 41.5mm | 2W | 360Hz | 81dB | Oval with Rectangular Frame | - | - | 1.634" | - | 220Hz | 20kHz | - | - | - | Panel Mount | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | ||||
Each | 1+ €8.600 10+ €8.400 | Min: 1 / Mult: 1 | - | - | Full-range | - | 4ohm | 41.5mm | 2W | 360Hz | 81dB | Oval with Rectangular Frame | - | - | 1.634" | - | 220Hz | 20kHz | - | - | - | Panel Mount | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | |||||
Each | 1+ €12.430 5+ €10.720 | Min: 1 / Mult: 1 | - | - | Full-range | - | 8ohm | 90.5mm | 3W | 280Hz | 82dBA | Oval with Rectangular Frame | - | - | 3.563" | - | 150Hz | 17kHz | - | - | - | Panel Mount | 4W | 50mm | 28.5mm | 1.969" | 1.122" | |||||
Each | 1+ €6.880 10+ €6.380 25+ €5.940 50+ €5.560 100+ €5.340 More Pricing... | Min: 1 / Mult: 1 | - | - | Miniature | - | 8ohm | 32.7mm | 3W | 240Hz | 83dB | Rectangular | - | 32.7mm x 16.5mm x 31.7mm | 1.287" | 200Hz to 20kHz | 200Hz | 20kHz | - | - | - | Flange Mount | 4W | 31.7mm | 16.5mm | 1.248" | 0.649" | |||||
Each | 1+ €8.330 10+ €8.150 | Min: 1 / Mult: 1 | - | - | Full-range | - | 8ohm | 41.5mm | 2W | 360Hz | 81dB | Oval with Rectangular Frame | - | - | 1.634" | - | 220Hz | 20kHz | - | - | - | - | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | |||||
Each | 1+ €7.340 5+ €6.690 10+ €6.040 20+ €5.800 40+ €5.560 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 4ohm | 31.7mm | 3W | 200Hz | 97dB | Round with Square Frame | - | 31.7mm x 31.7mm x 16.5mm | 1.25" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | IPX5 | - | Panel Mount | 4W | 31.7mm | 16.5mm | 1.25" | 0.65" | |||||
Each | 1+ €6.320 10+ €5.410 20+ €4.500 | Min: 1 / Mult: 1 | - | - | General Purpose | 40mm | 4ohm | - | 3W | 180Hz | 86dBA | Round | 1.57" | 40mm x 17.5mm | - | 100Hz to 20kHz | 100Hz | 20kHz | High Temperature | - | - | Bare Mount | 4W | - | 18.3mm | - | 0.72" | |||||
Each | 1+ €5.580 3+ €5.240 5+ €4.890 10+ €4.550 20+ €4.190 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | 30mm | 3W | 500Hz | 83dB | Round with Rectangular Frame | - | 67.8mm x 60mm x 10.3mm | 1.18" | 400Hz to 20kHz | 400Hz | 20kHz | Standard | - | - | Flange Mount | 4W | 60mm | 10.3mm | 2.4" | 0.41" | |||||
Each | 1+ €9.010 3+ €8.480 5+ €7.940 10+ €7.410 20+ €7.120 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 36mm | 4ohm | - | 3W | 180Hz | 104dB | Round | 1.42" | 36mm x 36mm x 8.8mm | - | 180Hz to 20kHz | 180Hz | 20kHz | Standard | - | - | Bare Mount | 4W | - | 8.8mm | - | 0.35" | |||||
Each | 1+ €7.630 3+ €7.180 5+ €6.720 10+ €6.270 20+ €6.020 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 40mm | 8ohm | - | 3W | 170Hz | 100dB | Round | 1.57" | 40mm x 40mm x 19mm | - | 170Hz to 20kHz | 170Hz | 20kHz | Standard | - | - | Bare Mount | 4W | - | 19mm | - | 0.75" | |||||
Each | 1+ €4.700 5+ €4.270 10+ €3.830 20+ €3.680 40+ €3.530 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 4ohm | 28.5mm | 3W | 450Hz | 82dBA | Oval with Rectangular Frame | - | 40mm x 28.5mm x 11.7mm | 1.12" | 200Hz to 20kHz | 250Hz | 20kHz | Standard | - | - | Panel Mount | 4W | 40mm | 11.7mm | 1.57" | 0.46" | |||||
Each | 1+ €4.250 3+ €3.990 5+ €3.730 10+ €3.470 20+ €3.250 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | - | 40mm x 28.3mm x 12mm | 1.11" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | - | - | Panel Mount | 4W | 40mm | 11.5mm | 1.57" | 0.45" | |||||
Each | 1+ €6.850 5+ €6.240 10+ €5.630 20+ €5.410 40+ €5.190 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 32.7mm | 4ohm | - | 3W | 200Hz | 83dB | Round with Square Frame | 1.29" | 32.7mm x 31.7mm x 16.5mm | - | 200Hz to 20kHz | 200Hz | 20kHz | High Temperature | IP65 | - | Panel Mount | 4W | - | 16.5mm | - | 0.65" | |||||
Each | 1+ €6.310 5+ €5.750 10+ €5.190 20+ €4.990 40+ €4.790 More Pricing... | Min: 1 / Mult: 1 | - | - | Exciter | 33mm | 4ohm | - | 2W | 420Hz | 80dBA | Round | 1.3" | 33mm x 6.5mm | - | 420Hz to 10.5kHz | 420Hz | 10.5kHz | - | - | - | Bare Mount | 4W | - | 6.5mm | - | 0.26" | |||||
Each | 1+ €5.480 5+ €4.990 10+ €4.500 20+ €3.940 40+ €3.800 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | 23mm | 2W | 750Hz | 86dBA | Oval with Rectangular Frame | - | 57.5mm x 23mm x 14.85mm | 0.91" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | - | - | Panel Mount | 4W | 57.5mm | 14.85mm | 2.26" | 0.58" | |||||
Each | 1+ €4.860 3+ €4.560 5+ €4.260 10+ €3.960 20+ €3.750 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | - | 40mm x 28.3mm x 11.5mm | 1.11" | 380Hz to 20kHz | 380Hz | 20kHz | Standard | - | - | Panel Mount | 4W | 40mm | 11.5mm | 1.57" | 0.45" | |||||
Each | 1+ €7.260 5+ €6.620 10+ €5.970 20+ €5.740 40+ €5.500 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 32.7mm | 8ohm | - | 3W | 200Hz | 85dB | Round with Square Frame | 1.29" | 32.7mm x 31.7mm x 16.5mm | - | 200Hz to 20kHz | 200Hz | 20kHz | High Temperature | IP65 | - | Panel Mount | 4W | - | 16.5mm | - | 0.65" | |||||
Each | 1+ €6.370 5+ €5.820 10+ €5.260 20+ €5.060 40+ €4.850 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | 31.7mm | 3W | 230Hz | 99dB | Round with Square Frame | - | 32.7mm x 31.7mm x 16.45mm | 1.25" | 150Hz to 20kHz | 150Hz | 20kHz | Standard | IPX5 | - | Panel Mount | 4W | 32.7mm | 16.45mm | 1.29" | 0.65" | |||||
Each | 1+ €4.810 3+ €4.470 5+ €4.330 10+ €4.180 20+ €3.920 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 28mm | 4ohm | - | 3W | 350Hz | 76.5dBA | Round | 1.11" | 28mm x 7.5mm | - | 250Hz to 20kHz | 250Hz | 20kHz | Standard | - | N50 Mini Speaker Series | Bare Mount | 4W | - | 7.5mm | - | 0.3" | |||||
Each | 1+ €4.860 5+ €4.420 10+ €3.970 20+ €3.840 40+ €3.700 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 4ohm | 28.5mm | 3W | 420Hz | 82dBA | Oval with Rectangular Frame | - | 40mm x 28.5mm x 11.7mm | 1.12" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | - | - | Panel Mount | 4W | 40mm | 11.7mm | 1.57" | 0.5" | |||||
MULTICOMP PRO | Each | 1+ €4.590 10+ €4.260 25+ €3.980 50+ €3.720 100+ €3.560 More Pricing... | Min: 1 / Mult: 1 | Speaker | 4W | Miniature | - | 4ohm | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | - | 40mm x 28.3mm x 12mm | 1.114" | 200Hz to 20kHz | 380Hz | 20kHz | - | - | - | Flange Mount | 4W | 40mm | 11.5mm | 1.575" | 0.453" |