Speakers & Receivers:
14 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €6.830 3+ €6.430 5+ €6.020 10+ €5.620 20+ €5.110 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 40mm | 4ohm | - | 5W | 150Hz | 84dBA | Round | 1.57" | 40mm x 21.5mm | - | 100Hz to 20kHz | 100Hz | 20kHz | Standard | - | N50 Mini Speaker Series | Bare Mount | 6W | - | 21.5mm | - | 0.85" | |||||
Each | 1+ €4.050 5+ €3.760 10+ €3.470 20+ €3.070 40+ €2.950 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | 41mm | 3W | 250Hz | 86dBA | Oval with Rectangular Frame | - | 71mm x 41mm x 23.5mm | 1.62" | 100Hz to 20kHz | 100Hz | 20kHz | Standard | - | - | Panel Mount | 5W | 71mm | 23.5mm | 2.8" | 0.93" | |||||
Each | 1+ €17.230 10+ €16.740 | Min: 1 / Mult: 1 | - | - | Full-range | - | 8ohm | 78.5mm | 30W | 120Hz | 82dB | Round with Square Frame | - | 93mm x 40mm | 3.091" | 100Hz to 20kHz | 100Hz | 20kHz | - | - | - | Panel Mount | 50W | 78.5mm | 35.5mm | 3.091" | 1.398" | |||||
Each | 1+ €13.670 10+ €9.890 20+ €8.610 | Min: 1 / Mult: 1 | Speaker | 15W | Full-range | - | 4ohm | 87mm | 15W | 137Hz | 85dB | Round with Square Frame | - | 84.5mm x 84.5mm x 40.6mm | 3.425" | 100Hz to 20kHz | 100Hz | 20kHz | - | - | - | Panel Mount | 20W | 87mm | 40.6mm | 3.425" | 1.598" | |||||
Each | 1+ €12.890 10+ €10.500 20+ €10.120 | Min: 1 / Mult: 1 | - | - | Full-range | - | 8ohm | 37mm | 5W | 155Hz | 74dB | Round with Square Frame | - | 37mm x 23.8mm | 1.46" | 100Hz to 20kHz | 100Hz | 20kHz | - | - | - | Panel Mount | 8W | 37mm | 23.8mm | 1.46" | 0.94" | |||||
Each | 1+ €6.320 10+ €5.410 20+ €4.500 | Min: 1 / Mult: 1 | - | - | General Purpose | 40mm | 4ohm | - | 3W | 180Hz | 86dBA | Round | 1.57" | 40mm x 17.5mm | - | 100Hz to 20kHz | 100Hz | 20kHz | High Temperature | - | - | Bare Mount | 4W | - | 18.3mm | - | 0.72" | |||||
Each | 1+ €4.600 3+ €4.250 5+ €3.890 10+ €3.540 20+ €3.310 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 4ohm | 30.5mm | 2W | 300Hz | 86dBA | Oval with Rectangular Frame | - | 70mm x 30.5mm x 23mm | 1.2" | 100Hz to 20kHz | 100Hz | 20kHz | Standard | - | - | Panel Mount | 5W | 70mm | 23mm | 2.75" | 0.9" | |||||
Each | 1+ €3.980 5+ €3.730 10+ €3.480 25+ €3.210 50+ €3.020 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | 41mm | 3W | 250Hz | 86dBA | Oval with Rectangular Frame | - | 71mm x 41mm x 25mm | 1.61" | 100Hz to 20kHz | 100Hz | 20kHz | Standard | - | - | Panel Mount | 5W | 71mm | 25mm | 2.79" | 0.98" | |||||
Each | 1+ €4.620 3+ €4.330 5+ €4.040 10+ €3.750 20+ €3.530 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | 41mm | 3W | 250Hz | 86dBA | Oval with Rectangular Frame | - | 71mm x 41mm x 25mm | 1.61" | 100Hz to 20kHz | 100Hz | 20kHz | Standard | - | - | Panel Mount | 5W | 71mm | 25mm | 2.79" | 0.98" | |||||
Each | 1+ €4.930 5+ €4.480 10+ €4.020 25+ €3.710 50+ €3.490 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 4ohm | 41mm | 3W | 250Hz | 86dBA | Oval with Rectangular Frame | - | 71mm x 41mm x 25mm | 1.6" | 100Hz to 20kHz | 100Hz | 20kHz | Standard | - | - | Panel Mount | 5W | 71mm | 25mm | 2.8" | 1" | |||||
Each | 1+ €7.310 3+ €6.860 5+ €6.410 10+ €5.960 20+ €5.560 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 40mm | 4ohm | - | 5W | 160Hz | 84dBA | Round | 1.57" | 40mm x 21.5mm | - | 100Hz to 20kHz | 100Hz | 20kHz | High Temperature | IP65 | N50 Mini Speaker Series | Bare Mount | 6W | - | 21.5mm | - | 0.85" | |||||
Each | 1+ €3.970 5+ €3.710 10+ €3.440 25+ €3.210 50+ €3.010 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 4ohm | 41mm | 3W | 250Hz | 86dBA | Oval with Rectangular Frame | - | 71mm x 41mm x 25mm | 1.61" | 100Hz to 20kHz | 100Hz | 20kHz | Standard | - | - | Panel Mount | 5W | 71mm | 25mm | 2.79" | 0.98" | |||||
4562607 | MULTICOMP PRO | Each | 20+ €5.570 | Min: 20 / Mult: 20 | - | - | - | - | 4.27ohm | - | 10W | 100Hz | - | Round with Square Frame | - | - | - | 100Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | - | |||
4562606 | MULTICOMP PRO | Each | 20+ €8.130 | Min: 20 / Mult: 20 | - | - | - | - | 4.46ohm | - | 25W | 115Hz | - | Round with Square Frame | - | - | - | 100Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | - |