Speakers & Receivers:
10 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Product Diameter
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ €3.710 10+ €3.440 25+ €3.200 50+ €3.000 100+ €2.870 More Pricing... | Min: 1 / Mult: 1 | - | 50mm | 8ohm | - | 2W | 650Hz | 82dB | Round | 1.969" | 50mm x 17mm | - | 0Hz to 5kHz | 0Hz | 5kHz | IP67 | - | - | Panel Mount | 3W | - | 17mm | - | 0.669" | ||||
MULTICOMP PRO | Each | 1+ €6.560 10+ €6.080 25+ €5.670 50+ €5.300 100+ €5.090 More Pricing... | Min: 1 / Mult: 1 | - | 66mm | 8ohm | - | 2W | 500Hz | 85dB | Round | 2.598" | 66mm x 20mm | - | 0Hz to 5kHz | 0Hz | 5kHz | IP67 | - | - | Panel Mount | 3W | - | 20mm | - | 0.787" | ||||
MULTICOMP PRO | Each | 1+ €40.720 | Min: 1 / Mult: 1 | Woofer | 203mm | 8ohm | - | 80W | 33Hz | 89.1dB | Round | 7.992" | 220mm | - | 0Hz to 5kHz | 35Hz | 5kHz | - | - | Multicomp Pro Woofers | - | - | - | - | - | - | ||||
Each | 1+ €5.020 10+ €4.650 25+ €4.330 50+ €3.740 100+ €3.580 | Min: 1 / Mult: 1 | Miniature | - | 8ohm | 39.6mm | 1W | 600Hz | 83dB | Round with Rectangular Frame | - | 39.6mm x 46.5mm x 16.1mm | 1.559" | 0Hz to 5kHz | 0Hz | 5kHz | - | - | - | Flange Mount | 1.5W | 42.5mm | 16mm | 1.673" | 0.629" | |||||
Each | 1+ €2.420 25+ €2.280 50+ €2.160 100+ €2.050 250+ €1.910 More Pricing... | Min: 1 / Mult: 1 | Miniature | 20mm | 100ohm | - | 150mW | 600Hz | 83dB | Round | 0.787" | 20mm x 3mm | - | 0Hz to 5kHz | 0Hz | 5kHz | - | - | - | Bare Mount | 300mW | - | 3mm | - | 0.118" | |||||
Each | 1+ €1.520 25+ €1.440 50+ €1.360 100+ €1.300 250+ €1.210 More Pricing... | Min: 1 / Mult: 1 | Miniature | 28mm | 8ohm | - | 500mW | 750Hz | 90dB | Round | 1.102" | 28mm x 4mm | - | 0Hz to 5kHz | 0Hz | 5kHz | - | - | - | Bare Mount | 1W | - | 4mm | - | 0.157" | |||||
4257308 | Each | 1+ €46.380 | Min: 1 / Mult: 1 | Woofer | 222mm | 8ohm | - | 60W | 40Hz | 89dB | Round | 8.74" | - | - | 0Hz to 5kHz | 0Hz | 5kHz | - | 222mm | - | - | 100W | - | 94.32mm | - | 3.71" | ||||
4257309 | Each | 1+ €37.890 | Min: 1 / Mult: 1 | Woofer | 180mm | 8ohm | - | 40W | 45Hz | 88dB | Round | 7.08" | - | - | 0Hz to 5kHz | 0Hz | 5kHz | - | 180mm | - | - | 100W | - | 85.47mm | - | 3.36" | ||||
4257310 | Each | 1+ €54.870 | Min: 1 / Mult: 1 | Woofer | 180.5mm | 8ohm | - | 30W | 35Hz | 87dB | Round | 7.1" | - | - | 0Hz to 5kHz | 0Hz | 5kHz | - | 180mm | - | - | 60W | - | 81mm | - | 3.18" | ||||
Each | 1+ €42.030 | Min: 1 / Mult: 1 | Woofer | 222mm | 8ohm | - | 75W | 28.5Hz | 92dB | Round | 8.74" | 222mm | - | 0Hz to 5kHz | 30Hz | 8kHz | - | - | Multicomp Pro Woofer | - | 150W | - | 103mm | - | 4.055" |