Print Page
Image is for illustrative purposes only. Please refer to product description.
230 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €4.380 (€5.3874) |
10+ | €4.060 (€4.9938) |
25+ | €3.780 (€4.6494) |
50+ | €3.540 (€4.3542) |
100+ | €3.400 (€4.182) |
250+ | €3.270 (€4.0221) |
Price for:Each
Minimum: 1
Multiple: 1
€4.38 (€5.39 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-280-RC
Order Code4412444
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric50mm
Impedance8ohm
Power Rating Nom2W
Resonant Frequency400Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound
External Diameter - Imperial1.97"
Product Dimensions50mm x 18.2mm
Frequency Range0Hz to 17kHz
Frequency Response Min0Hz
Frequency Response Max17Hz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max3W
External Depth - Metric18.2mm
External Depth - Imperial0.72"
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCABS-280-RC is a dynamic speaker. Widely used in products that require voice, music & sound reproduction. Applications include access & security, medical products, parking meters, lift panels, toys & games, PDAs, computers.
- 50mm dynamic speaker, 2W rated input power
- 8 ±15%ohm/1KHz/1V rated impedance, 400 ±20%Hz/1V resonance frequency
- 84±3dB at (AVG1.0,1.2,1.5,2.0)KHz 1w/1m baffleboard (IEC) sound pressure level
- FOHZ to 17KHz frequency range, 5% max at 1KHz, 1.0W total harmonic distortion
- Φ28.5mm × 12.5mm × 5mm magnet (ferrite)
- Operating temperature range from -40°C to +80°C
- Dimension is Φ50×18.2H
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
400Hz
Speaker Shape
Round
Product Dimensions
50mm x 18.2mm
Frequency Response Min
0Hz
Temperature Grade
-
Product Range
-
Power Rating Max
3W
External Depth - Imperial
0.72"
External Diameter - Metric
50mm
Power Rating Nom
2W
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
1.97"
Frequency Range
0Hz to 17kHz
Frequency Response Max
17Hz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
18.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
Product traceability
WEEE Code:0407