10mm Speakers & Receivers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €1.490 5+ €1.350 10+ €1.250 20+ €1.040 40+ €1.000 More Pricing... | Min: 1 / Mult: 1 | Speaker | 300mW | Micro | 10mm | 8ohm | 86dB | 300mW | 1.2kHz | 86dB | Round | 0.394" | 10mm x 2.9mm | 1.2kHz to 20kHz | 1.2kHz | 20kHz | KDMG | Bare Mount | 500mW | 2.9mm | 0.114" | |||||
Each | 1+ €3.090 25+ €2.930 50+ €2.770 100+ €2.630 250+ €2.440 More Pricing... | Min: 1 / Mult: 1 | Speaker | 150mW | General Purpose | 10mm | 8ohm | - | 150mW | 1.2kHz | 82dB | Round | 0.394" | 10mm x 2.8mm | 0Hz to 6kHz | 1.2kHz | 6kHz | - | Bare Mount | 300mW | 2.8mm | 0.11" | |||||
Each | 1+ €1.870 5+ €1.700 10+ €1.530 20+ €1.350 40+ €1.290 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 10mm | 8ohm | - | 500mW | 1.6kHz | 81dBA | Round | 0.4" | 10mm x 3.8mm | 800Hz to 20kHz | 800Hz | 20kHz | - | Bare Mount | 1W | 3.8mm | 0.15" | |||||
Each | 100+ €1.790 | Min: 100 / Mult: 100 | - | - | General Purpose | 10mm | 8ohm | - | 300mW | 1.2kHz | 86dB | Round | 0.4" | - | - | 960Hz | 20kHz | - | Bare Mount | 500mW | 2.9mm | 0.12" | |||||
Each | 200+ €0.955 | Min: 200 / Mult: 200 | - | - | Receiver | 10mm | 32ohm | - | 10mW | 400Hz | 110dB | Round | 0.4" | - | - | 300Hz | 3.4kHz | - | Bare Mount | 20mW | 3.1mm | 0.13" | |||||
Each | 100+ €1.300 | Min: 100 / Mult: 100 | - | - | General Purpose | 10mm | 8ohm | - | 500mW | 1.5kHz | 82dB | Round | 0.4" | - | - | 1.5kHz | 6kHz | - | Bare Mount | 700W | 3.8mm | 0.15" |