Speakers & Receivers:
10 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €5.800 10+ €5.380 25+ €5.020 50+ €4.700 100+ €4.500 More Pricing... | Min: 1 / Mult: 1 | Speaker | 1.5W | Miniature | 28mm | 8ohm | - | 1.5W | 550Hz | 92dB | Round | 1.102" | 28mm x 5.6mm | 0Hz to 9kHz | 550Hz | 9kHz | - | - | Bare Mount | 3W | 5.6mm | 0.22" | |||||
Each | 1+ €5.360 10+ €4.420 20+ €4.330 | Min: 1 / Mult: 1 | - | - | Miniature | 28mm | 8ohm | - | 1W | 700Hz | 75dB | Round | 1.102" | 28mm x 5.5mm | 300Hz to 20kHz | 300Hz | 20kHz | IP65 | - | Panel Mount | 2W | 5.5mm | 0.217" | |||||
Each | 1+ €9.510 10+ €7.820 20+ €7.660 | Min: 1 / Mult: 1 | Speaker | 500mW | Miniature | 28mm | 8ohm | - | 500mW | 730Hz | 84dB | Round | 1.102" | 28mm x 5.4mm | 500Hz to 7kHz | 500Hz | 7kHz | IP65, IP68 | - | Bare Mount | 1W | 7.7mm | 0.303" | |||||
Each | 1+ €1.920 3+ €1.730 5+ €1.670 10+ €1.610 20+ €1.460 More Pricing... | Min: 1 / Mult: 1 | Speaker | 200mW | Micro | 28mm | 8ohm | 91dB | 200mW | 520Hz | 91dB | Round | 1.102" | 28mm x 4mm | 520Hz to 6.5kHz | 520Hz | 6.5kHz | - | KDMG | Bare Mount | 300mW | 4mm | 0.157" | |||||
MULTICOMP PRO | Each | 1+ €4.000 10+ €3.700 25+ €3.450 50+ €3.220 100+ €3.100 More Pricing... | Min: 1 / Mult: 1 | Speaker | 500mW | Miniature | 28mm | 8ohm | - | 500mW | 750Hz | 92dB | Round | 1.102" | 28mm x 5.6mm | 0Hz to 7kHz | 750Hz | 7kHz | - | - | Flange Mount | 1W | 5.6mm | 0.22" | ||||
Each | 1+ €12.480 5+ €10.770 | Min: 1 / Mult: 1 | - | - | Miniature | 28mm | 8ohm | - | 500mW | 730Hz | 84dB | Round | 1.102" | - | - | 500Hz | 7kHz | - | - | Bare Mount | 1W | 5.2mm | 0.205" | |||||
Each | 1+ €5.430 10+ €5.030 25+ €4.690 50+ €4.390 100+ €4.200 More Pricing... | Min: 1 / Mult: 1 | - | - | Miniature | 28mm | 8ohm | - | 2W | 270Hz | 86dB | Round | 1.102" | 28mm x 11mm | 0Hz to 20kHz | 0Hz | 20kHz | - | - | Bare Mount | 3W | 11mm | 0.433" | |||||
Each | 1+ €1.520 25+ €1.440 50+ €1.360 100+ €1.300 250+ €1.210 More Pricing... | Min: 1 / Mult: 1 | - | - | Miniature | 28mm | 8ohm | - | 500mW | 750Hz | 90dB | Round | 1.102" | 28mm x 4mm | 0Hz to 5kHz | 0Hz | 5kHz | - | - | Bare Mount | 1W | 4mm | 0.157" | |||||
3409810 RoHS | Each | 1+ €6.830 3+ €6.510 | Min: 1 / Mult: 1 | - | - | Miniature | 28mm | 8ohm | - | 1W | 700Hz | 75dB | Round | 1.102" | - | - | 300Hz | 20kHz | - | - | Bare Mount | 2W | 5.5mm | 0.217" | ||||
MALLORY | Each | 1+ €6.280 10+ €5.340 25+ €5.100 50+ €4.890 100+ €4.320 More Pricing... | Min: 1 / Mult: 1 | - | - | Miniature | 28mm | 8ohm | - | 500mW | 600Hz | 96dB | Round | 1.102" | 28mm x 4.6mm | 600Hz to 6kHz | 600Hz | 6kHz | - | PSR Series | - | 1W | 4.6mm | 0.181" |