Speakers & Receivers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ €1.870 25+ €1.770 50+ €1.680 100+ €1.600 250+ €1.480 More Pricing... | Min: 1 / Mult: 1 | Speaker | 500mW | Micro | - | 8ohm | 89dB | 11mm | 500mW | 600Hz | 89dB | Oval with Rectangular Frame | - | 11mm x 15mm x 3mm | 0.433" | 0Hz to 20kHz | 600Hz | 20kHz | - | Flange Mount | 1W | 15mm | 3.8mm | 0.591" | 0.15" | ||||
Each | 1+ €1.870 5+ €1.700 10+ €1.530 20+ €1.350 40+ €1.290 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 10mm | 8ohm | - | - | 500mW | 1.6kHz | 81dBA | Round | 0.4" | 10mm x 3.8mm | - | 800Hz to 20kHz | 800Hz | 20kHz | - | Bare Mount | 1W | - | 3.8mm | - | 0.15" | |||||
Each | 100+ €1.790 | Min: 100 / Mult: 100 | - | - | General Purpose | - | 6ohm | - | 9mm | 940mW | 850Hz | 91dB | Oval with Rectangular Frame | - | - | 0.36" | - | 500Hz | 10kHz | Mobile Series | Panel Mount | 1.2W | 16mm | 3.8mm | 0.63" | 0.15" | |||||
Each | 100+ €1.300 | Min: 100 / Mult: 100 | - | - | General Purpose | 10mm | 8ohm | - | - | 500mW | 1.5kHz | 82dBA | Round | 0.4" | - | - | - | 1.5kHz | 6kHz | - | Bare Mount | 700W | - | 3.8mm | - | 0.15" | |||||
Each | 100+ €1.100 | Min: 100 / Mult: 100 | - | - | General Purpose | 20mm | 100ohm | - | - | 250mW | 700Hz | 90dBA | Round | 0.79" | - | - | - | 700Hz | 5kHz | - | Bare Mount | 500mW | - | 3.8mm | - | 0.15" |