Speakers & Receivers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €12.790 10+ €12.410 | Min: 1 / Mult: 1 | Full-range | 4ohm | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | - | 3.15" | - | 130Hz | 20kHz | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ €14.500 3+ €13.480 | Min: 1 / Mult: 1 | General Purpose | 8ohm | 83mm | 20W | 550Hz | 94dB | Round with Square Frame | 100mm x 37mm | 3.268" | 350Hz to 6.8kHz | 350Hz | 5.8kHz | IP65 | Panel Mount | 30W | 83mm | 37mm | 3.268" | 1.457" | |||||
QUAM NICHOLS | Each | 1+ €23.050 5+ €21.440 | Min: 1 / Mult: 1 | General Purpose | 8ohm | 103mm | 10W | 80Hz | 96dB | Round with Square Frame | 4.06mm x 4.06mm x 1.43mm | 4.055" | 80Hz to 17kHz | 80Hz | 17kHz | - | - | - | 103mm | 37mm | 4.055" | 1.457" | ||||
Each | 1+ €12.910 3+ €12.470 | Min: 1 / Mult: 1 | Full-range | 8ohm | 80mm | 10W | 130Hz | 83dB | Round with Square Frame | 96mm x 37mm | 3.15" | 80Hz to 20kHz | 80Hz | 20kHz | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ €14.690 10+ €14.270 | Min: 1 / Mult: 1 | Full-range | 8ohm | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | 96mm x 37mm | 3.15" | 130Hz to 20kHz | 130Hz | 20kHz | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ €14.600 10+ €14.190 | Min: 1 / Mult: 1 | Full-range | 8ohm | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | - | 3.15" | - | 130Hz | 20kHz | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" |