Speaker Speakers & Receivers:
6 Products FoundFind a huge range of Speaker Speakers & Receivers at Farnell® Ireland. We stock a wide range of Speakers & Receivers, such as General Purpose, Woofer, Miniature & Full-range Speakers & Receivers from the worlds top manufacturers including: Multicomp Pro, Pulse, Pro Signal & Celestion
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Product Diameter
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €14.050 10+ €13.020 25+ €12.130 50+ €11.360 100+ €10.900 More Pricing... | Min: 1 / Mult: 1 | - | - | Speaker | - | 8ohm | 87mm | 12W | 550Hz | 87dB | Round with Square Frame | - | 31.5mm | 87mm x 87mm | 3.425" | 0Hz to 10kHz | 0Hz | 10kHz | - | Multicomp Pro Speakers | Panel Mount | 15W | 87mm | 31.5mm | 3.425" | 1.24" | |||||
2802041 RoHS | Each | 1+ €10.310 50+ €8.760 100+ €8.350 250+ €7.620 500+ €6.610 | Min: 1 / Mult: 1 | - | - | Speaker | 203mm | 8ohm | - | 20W | 108.3Hz | - | Round | 7.992" | - | - | - | 33Hz to 6.3kHz | 33Hz | 6.3kHz | 203mm | - | - | - | - | - | - | - | ||||
2827703 RoHS | Each | 1+ €5.970 5+ €5.690 10+ €5.220 | Min: 1 / Mult: 1 | - | - | Speaker | 165mm | 8ohm | - | 15W | 151.4Hz | 97dB | Round | 6.496" | - | - | - | - | - | - | 165mm | - | - | - | - | - | - | - | ||||
107297 | Each | 1+ €5.990 10+ €5.550 25+ €5.180 50+ €4.840 100+ €4.650 More Pricing... | Min: 1 / Mult: 1 | Speaker | 2W | Speaker | 50mm | 8ohm | - | - | - | - | Round | 1.969" | 20mm | - | - | 3kHz | 350Hz | 3kHz | 50mm | Pro Signal Speakers | Panel Mount | - | - | 20mm | - | 0.787" | ||||
Each | 1+ €102.570 | Min: 1 / Mult: 1 | - | - | Speaker | 317.5mm | 8ohm | - | 300W | - | 96dB | Round | 12.5" | 137mm | - | - | 50Hz to 4kHz | 50Hz | 4kHz | 317.5mm | - | Panel Mount | 300W | - | 137mm | - | 5.394" | |||||
4257311 | Each | 1+ €33.050 | Min: 1 / Mult: 1 | - | - | Speaker | 150mm | 8ohm | - | 15W | 50Hz | 86dB | Round | 5.9" | - | - | - | 0Hz to 20kHz | 0Hz | 20kHz | 150mm | - | - | 30W | - | 73.5mm | - | 2.89" |