Receiver Speakers & Receivers:
21 Products FoundFind a huge range of Receiver Speakers & Receivers at Farnell® Ireland. We stock a wide range of Speakers & Receivers, such as General Purpose, Woofer, Miniature & Full-range Speakers & Receivers from the worlds top manufacturers including: Pui Audio, Visaton & Same Sky
View
Buyer
Engineer
Manufacturer
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €14.980 10+ €14.490 | Min: 1 / Mult: 1 | Receiver | - | 8ohm | 50mm | 2W | - | 84dB | Round with Square Frame | - | - | 1.969" | - | 150Hz | 20kHz | - | - | Panel Mount | 5W | 50mm | 25mm | 1.969" | 0.984" | |||||
Each | 1+ €3.150 3+ €2.950 5+ €2.750 10+ €2.550 20+ €2.370 More Pricing... | Min: 1 / Mult: 1 | Receiver | 40mm | 600ohm | - | 10W | - | 120dB | Round | 1.58" | 40 mm x 40 mm x 6.5 mm | - | 300Hz to 3.4kHz | 300Hz | 3.4kHz | Standard | - | Panel Mount | 20W | - | 6.5mm | - | 0.25" | |||||
Each | 1+ €2.060 5+ €1.810 10+ €1.650 20+ €1.510 40+ €1.430 More Pricing... | Min: 1 / Mult: 1 | Receiver | - | 16ohm | - | 3mW | 130Hz | 113dB | Round | - | 10mm x 10mm x 4.2mm | - | 20Hz to 7kHz | - | - | Standard | - | - | - | - | - | - | - | |||||
Each | 1+ €3.420 5+ €3.000 10+ €2.730 20+ €2.510 40+ €2.240 More Pricing... | Min: 1 / Mult: 1 | Receiver | - | 16ohm | - | 3mW | 145Hz | 99.7dB | Round | - | 11mm x 11mm x 2.3mm | - | 50Hz to 5kHz | - | - | Standard | - | - | - | - | - | - | - | |||||
Each | 1+ €3.300 5+ €2.900 10+ €2.640 20+ €2.420 40+ €2.160 More Pricing... | Min: 1 / Mult: 1 | Receiver | - | 32ohm | - | 15mW | 160Hz | 122dB | Round | - | 30mm x 30mm x 5.4mm | - | 20Hz to 20kHz | - | - | Standard | - | - | - | - | - | - | - | |||||
Each | 1+ €2.580 5+ €2.350 10+ €2.110 20+ €2.030 40+ €1.940 More Pricing... | Min: 1 / Mult: 1 | Receiver | 26.8mm | 150ohm | - | 15mW | - | 118dB | Round | 1.05" | 26.8 mm x 26.8 mm x 8 mm | - | 20Hz to 10kHz | 20Hz | 10kHz | Standard | - | Bare Mount | 30mW | - | 8mm | - | 0.31" | |||||
Each | 1+ €2.800 5+ €2.460 10+ €2.240 20+ €2.050 40+ €1.830 More Pricing... | Min: 1 / Mult: 1 | Receiver | - | 32ohm | - | 3mW | 122Hz | 114.3dB | Round | - | 10mm x 10mm x 3.03mm | - | 20Hz to 20kHz | - | - | Standard | - | - | - | - | - | - | - | |||||
Each | 1+ €4.610 5+ €4.190 10+ €3.850 20+ €3.440 40+ €3.370 More Pricing... | Min: 1 / Mult: 1 | Receiver | - | 50ohm | - | 10W | 100Hz | 90dB | Round | - | 34mm x 34mm x 7.2mm | - | 50Hz to 10kHz | - | - | Standard | IPX7 | - | - | - | - | - | - | |||||
Each | 1+ €2.600 5+ €2.360 10+ €2.120 25+ €1.950 50+ €1.830 More Pricing... | Min: 1 / Mult: 1 | Receiver | - | 32ohm | 6mm | 20W | 400Hz | 108dB | Oval with Rectangular Frame | - | 15 mm x 6 mm x 2.75 mm | 0.24" | 300Hz to 7kHz | 300Hz | 7kHz | High Temperature | IP67 | Panel Mount | 30mW | 15mm | 2.75mm | 0.6" | 0.11" | |||||
Each | 1+ €2.650 5+ €2.400 10+ €2.150 20+ €2.060 40+ €1.960 More Pricing... | Min: 1 / Mult: 1 | Receiver | 29.8mm | 32ohm | - | 20W | - | 115dB | Round | 1.7" | 29.8 mm x 29.8 mm x 6.8 mm | - | 60Hz to 10kHz | 60Hz | 10kHz | Standard | - | Bare Mount | 30mW | - | 6.8mm | - | 0.27" | |||||
Each | 1+ €2.650 5+ €2.330 10+ €2.120 20+ €1.950 40+ €1.740 More Pricing... | Min: 1 / Mult: 1 | Receiver | - | 30ohm | - | 5mW | 260Hz | 113.5dB | Round | - | 13mm x 13mm x 1.95mm | - | 20Hz to 20kHz | - | - | Standard | - | - | - | - | - | - | - | |||||
Each | 1+ €3.330 5+ €2.920 10+ €2.660 20+ €2.440 40+ €2.180 More Pricing... | Min: 1 / Mult: 1 | Receiver | - | 32ohm | - | 15mW | 130Hz | 119dB | Round | - | 30mm x 30mm x 4.9mm | - | 20Hz to 20kHz | - | - | Standard | - | - | - | - | - | - | - | |||||
Each | 1+ €3.240 5+ €2.850 10+ €2.590 20+ €2.380 40+ €2.120 More Pricing... | Min: 1 / Mult: 1 | Receiver | - | 32ohm | - | 5mW | 122Hz | 98.5dB | Round | - | 10mm x 10mm x 5.1mm | - | 20Hz to 20kHz | - | - | Standard | - | - | - | - | - | - | - | |||||
Each | 1+ €2.650 5+ €2.400 10+ €2.150 20+ €2.060 40+ €1.960 More Pricing... | Min: 1 / Mult: 1 | Receiver | 26.8mm | 300ohm | - | 15mW | 400Hz | 110dB | Round | 1.05" | 26.8 mm x 26.8 mm x 8 mm | - | 100Hz to 10kHz | 10Hz | 10kHz | Standard | - | Bare Mount | 30mW | - | 8mm | - | 0.31" | |||||
Each | 1+ €3.300 5+ €2.900 10+ €2.640 20+ €2.420 40+ €2.160 More Pricing... | Min: 1 / Mult: 1 | Receiver | - | 32ohm | - | 10W | 120Hz | 120dB | Round | - | 14.2mm x 4.8mm | - | 20Hz to 20kHz | - | - | Standard | - | - | - | - | - | - | - | |||||
Each | 1000+ €5.610 | Min: 1000 / Mult: 1000 | Receiver | 40mm | 32ohm | - | 20W | 115Hz | 120dB | Round | 1.58" | - | - | - | 20Hz | 20kHz | - | - | Bare Mount | 30mW | - | 7.3mm | - | 0.29" | |||||
Each | 200+ €1.010 | Min: 200 / Mult: 200 | Receiver | 10mm | 32ohm | - | 10W | 400Hz | 110dB | Round | 0.4" | - | - | - | 300Hz | 3.4kHz | - | - | Bare Mount | 20W | - | 3.1mm | - | 0.13" | |||||
Each | 1+ €3.300 5+ €2.900 10+ €2.640 20+ €2.420 40+ €2.160 More Pricing... | Min: 1 / Mult: 1 | Receiver | - | 16ohm | - | 30mW | 120Hz | 125dB | Round | - | 14.2mm x 14.2mm x 3.6mm | - | 20Hz to 20kHz | - | - | Standard | - | - | - | - | - | - | - | |||||
Each | 200+ €1.620 | Min: 200 / Mult: 200 | Receiver | - | 30ohm | 6mm | 20W | 450Hz | 117dB | Oval with Rectangular Frame | - | - | 0.24" | - | 300Hz | 7kHz | - | - | Panel Mount | 30mW | 12mm | 3mm | 0.48" | 0.12" | |||||
Each | 1+ €3.030 5+ €2.660 10+ €2.280 20+ €2.070 40+ €1.970 | Min: 1 / Mult: 1 | Receiver | - | 32ohm | - | 20W | 450Hz | 117dB | Oval with Rectangular Frame | - | 12mm x 6mm x 2.85mm | - | 360Hz to 7kHz | - | - | - | IPX7 | - | - | - | - | - | - | |||||
Each | 200+ €1.040 | Min: 200 / Mult: 200 | Receiver | - | 32ohm | 6mm | 20W | 450Hz | 117dB | Oval with Rectangular Frame | - | - | 0.24" | - | 300Hz | 7kHz | - | - | Panel Mount | 30mW | 12mm | 3mm | 0.48" | 0.12" | |||||