0
0 Items€0.00
ex VAT
ex VAT

200ohm RTD Temperature Sensors (RTDs):

7 Products Found

At Farnell, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.  

Show More
View
Buyer
Engineer
Manufacturer
Sensing Temperature Min
RTD Type
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Wire Termination
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3908561

RoHS

Each
1+
€103.240
Min: 1 / Mult: 1
-200°C
Probe
Class A
600°C
200ohm
-200°C
600°C
100ohm
Platinum
Ceramic
4.5mm
30mm
10mm
0.39"
Wire Leaded
-
4-Wire
KN Series
3908560

RoHS

Each
1+
€72.630
Min: 1 / Mult: 1
-200°C
Probe
Class A
600°C
200ohm
-200°C
600°C
100ohm
Platinum
Ceramic
2.6mm
30mm
10mm
0.39"
Wire Leaded
-
4-Wire
KN Series
3867933

RoHS

Each
1+
€88.160
Min: 1 / Mult: 1
-200°C
Component with Leads
Class B
850°C
200ohm
-200°C
850°C
100ohm
Platinum
Ceramic
1.7mm
25mm
10mm
0.39"
Wire Leaded
-
2-Wire
2PT100K Series
3867934

RoHS

Each
1+
€64.060
Min: 1 / Mult: 1
-200°C
Component with Leads
Class B
600°C
200ohm
-200°C
600°C
100ohm
Platinum
Ceramic
2.6mm
30mm
10mm
0.39"
Wire Leaded
-
2-Wire
KN Series
3868279

RoHS

Each
1+
€93.950
Min: 1 / Mult: 1
-50°C
Component with Leads
-
600°C
200ohm
-50°C
600°C
100ohm
Platinum
Ceramic
3mm
12mm
15mm
0.59"
Wire Leaded
-
4-Wire
W Series
3867932

RoHS

Each
1+
€42.000
Min: 1 / Mult: 1
-70°C
Component
Class B
500°C
200ohm
-70°C
500°C
100ohm
Platinum
Ceramic
2.8mm
8mm
6mm
0.24"
Wire Leaded
-
2-Wire
FR Series
3880507

RoHS

Each
1+
€198.770
Min: 1 / Mult: 1
-50°C
Component with Leads
Class A
250°C
200ohm
-50°C
250°C
200ohm
Platinum
316 Stainless Steel
6.35mm
6"
-
-
-
4-Wire
-
PR-24 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account