There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
Thermocouple Wire:
179 Products FoundView
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
No. of Cores
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Conductor Area CSA
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ €291.8298 5+ €206.763 10+ €202.6302 25+ €198.4974 | Min: 1 / Mult: 1 | K | - | 164ft | 50m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Reel of 1 Reel | 1+ €252.1992 | Min: 1 / Mult: 1 | K | - | 328ft | 100m | 1 x 0.315mm | - | - | 0.078mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Each | 1+ €66.3954 5+ €59.7534 10+ €52.644 | Min: 1 / Mult: 1 | T | - | 82ft | 25m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ €65.5836 5+ €59.0892 10+ €55.7436 25+ €54.6243 50+ €53.5173 | Min: 1 / Mult: 1 | K | - | 82ft | 25m | 1 x 0.2mm | - | - | 0.032mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 250°C | Type K | |||||
Reel of 1 Reel | 1+ €99.4209 5+ €87.576 10+ €82.9266 25+ €78.2649 50+ €76.7028 | Min: 1 / Mult: 1 | K | - | 164ft | 50m | 1 x 0.2mm | - | - | 0.032mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 250°C | Type K | |||||
Each | 1+ €129.0024 5+ €112.8771 10+ €93.5292 25+ €83.8491 50+ €77.4039 | Min: 1 / Mult: 1 | K | - | 82ft | 25m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 250°C | Type K | |||||
Reel of 1 Reel | 1+ €200.2686 5+ €176.4312 10+ €157.6491 25+ €154.5003 50+ €151.3392 | Min: 1 / Mult: 1 | K | - | 328ft | 100m | 1 x 0.2mm | - | - | 0.032mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 250°C | Type K | |||||
Each | 1+ €47.2689 5+ €44.4645 10+ €41.6478 25+ €37.2198 50+ €36.4695 | Min: 1 / Mult: 1 | J | - | 82ft | 25m | 1 x 0.2mm | - | - | 0.032mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 250°C | Type J | |||||
Each | 1+ €34.8951 10+ €32.8164 25+ €30.7377 50+ €27.4659 100+ €26.9124 | Min: 1 / Mult: 1 | K | - | 32.8ft | 10m | 1 x 0.2mm | - | - | 0.032mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Each | 1+ €113.2953 5+ €99.8145 10+ €89.1873 25+ €87.4038 50+ €85.6203 | Min: 1 / Mult: 1 | K | - | 164ft | 50m | 1 x 0.315mm | - | - | 0.078mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Reel of 1 Reel | 1+ €137.514 5+ €121.1427 10+ €108.2523 25+ €106.0875 50+ €103.9227 | Min: 1 / Mult: 1 | K | - | 328ft | 100m | 1 x 0.2mm | - | - | 0.032mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ €53.997 5+ €50.7867 10+ €47.5764 25+ €42.5088 50+ €41.6601 | Min: 1 / Mult: 1 | K | - | 82ft | 25m | 1 x 0.315mm | - | - | 0.078mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Each | 1+ €308.4102 5+ €242.7897 10+ €237.9312 25+ €233.0727 50+ €228.2265 | Min: 1 / Mult: 1 | K | - | 328ft | 100m | 1 x 0.315mm | - | - | 0.078mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Reel of 1 Reel | 1+ €84.6978 5+ €74.6118 10+ €70.6512 25+ €66.6783 50+ €65.3499 | Min: 1 / Mult: 1 | T | - | 164ft | 50m | 1 x 0.2mm | - | - | 0.032mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 250°C | Type T | |||||
Each | 1+ €75.8787 5+ €71.3646 10+ €66.8382 25+ €59.7288 50+ €58.5357 | Min: 1 / Mult: 1 | K | - | 164ft | 50m | 1 x 0.2mm | - | - | 0.032mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ €43.1484 5+ €38.8188 10+ €36.6663 25+ €35.9283 50+ €35.2026 | Min: 1 / Mult: 1 | T | - | 82ft | 25m | 1 x 0.2mm | - | - | 0.032mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 250°C | Type T | |||||
Each | 1+ €46.4448 5+ €43.6773 10+ €40.9098 25+ €36.5556 50+ €35.8299 | Min: 1 / Mult: 1 | K | - | 32.8ft | 10m | 1 x 0.315mm | - | - | 0.078mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ €22.0293 10+ €20.8977 25+ €20.4795 50+ €20.0613 100+ €19.6431 | Min: 1 / Mult: 1 | K | - | 82ft | 25m | 1 x 0.2mm | - | - | 0.032mm² | Stranded | ANSI | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Reel of 1 Reel | 1+ €78.6462 5+ €74.7225 10+ €70.7742 25+ €69.3597 50+ €67.9452 | Min: 1 / Mult: 1 | T | - | 328ft | 100m | 1 x 0.2mm | - | - | 0.032mm² | Stranded | ANSI | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ €79.4334 5+ €69.9747 10+ €66.2601 25+ €62.5332 50+ €61.2786 | Min: 1 / Mult: 1 | J | - | 164ft | 50m | 1 x 0.2mm | - | - | 0.032mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Each | 1+ €68.1543 | Min: 1 / Mult: 1 | K | - | 32.8ft | 10m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ €45.8298 5+ €43.6035 10+ €41.205 25+ €40.3809 50+ €39.5568 | Min: 1 / Mult: 1 | K | - | 164ft | 50m | 1 x 0.2mm | - | - | 0.032mm² | Stranded | ANSI | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ €203.688 5+ €160.3551 10+ €157.1448 25+ €153.9468 50+ €150.7365 | Min: 1 / Mult: 1 | K | - | 164ft | 50m | 1 x 0.508mm | - | - | 0.203mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ €387.4254 5+ €346.2081 10+ €339.2832 25+ €332.3583 50+ €325.4334 | Min: 1 / Mult: 1 | RTD | - | 164ft | 50m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Reel of 1 Reel | 1+ €79.8024 | Min: 1 / Mult: 1 | J | - | 164ft | 50m | 1 x 0.508mm | - | - | 0.203mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - |