There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
Thermocouple Wire:
553 Products FoundView
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
No. of Cores
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Reel Length (Metric)
Conductor Area CSA
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €975.3531 | Min: 1 / Mult: 1 | T | - | 1000ft | 305m | Solid | 24AWG | - | - | Solid | ANSI | PFA | -200°C | 200°C | - | |||||
Each | 1+ €286.7376 | Min: 1 / Mult: 1 | T | - | 100ft | 30.48m | Solid | 24AWG | - | - | Solid | ANSI | PFA | -200°C | 200°C | TT Series | |||||
Each | 1+ €311.3253 | Min: 1 / Mult: 1 | RS | - | 100ft | 30.48m | - | 16AWG | - | - | Stranded | ANSI | FEP | 0°C | 200°C | EXFF Series | |||||
Each | 1+ €861.4551 | Min: 1 / Mult: 1 | K | - | 100ft | 30.48m | Solid | 16AWG | - | - | Solid | ANSI | PFA | 0°C | 200°C | EXTT Series | |||||
Each | 1+ €1,210.7259 | Min: 1 / Mult: 1 | RS | - | 500ft | 152.4m | 7 x 24AWG | 16AWG | - | - | Stranded | ANSI | FEP | 0°C | 200°C | EXFF Series | |||||
Each | 1+ €937.5429 | Min: 1 / Mult: 1 | K | - | 500ft | 152.4m | 7 x 32AWG | 24AWG | - | - | Stranded | ANSI | FEP | 0°C | 200°C | - | |||||
Each | 1+ €1,388.670 | Min: 1 / Mult: 1 | T | - | 984.25ft | 300m | 7 x 32AWG | 24AWG | - | - | Stranded | IEC | PFA | 0°C | 200°C | TT Series | |||||
Each | 1+ €189.1002 | Min: 1 / Mult: 1 | C | - | 50ft | 15.24m | Solid | 24AWG | - | - | Solid | ANSI | Glass Braided | 0°C | 200°C | EXGG Series | |||||
Each | 1+ €2,345.610 | Min: 1 / Mult: 1 | T | - | 1000ft | 304.8m | 7 x 0.2mm | 24AWG | - | - | Stranded | ANSI | PFA | -200°C | 200°C | TT Series | |||||
Each | 1+ €131.979 | Min: 1 / Mult: 1 | KX | - | 50ft | 15.24m | Solid | 24AWG | - | - | Solid | ANSI | PFA | 0°C | 200°C | EXTT Series | |||||
Each | 1+ €638.5176 | Min: 1 / Mult: 1 | K | - | 500ft | 152.4m | Solid | 24AWG | - | - | Solid | ANSI | FEP | 0°C | 200°C | FF Series | |||||
Each | 1+ €546.1323 5+ €488.0394 10+ €478.2732 25+ €468.5193 50+ €458.7531 | Min: 1 / Mult: 1 | K | - | 328ft | 100m | 7 x 0.2mm | - | - | - | Stranded | IEC | Silicone Rubber | -40°C | 200°C | - | |||||
Each | 1+ €62.0289 5+ €58.3389 10+ €54.6489 25+ €48.831 50+ €47.8593 | Min: 1 / Mult: 1 | K | - | 32.8ft | 10m | 7 x 0.2mm | - | - | - | Stranded | IEC | Silicone Rubber | -40°C | 200°C | - | |||||
Each | 1+ €43.4805 5+ €40.8975 10+ €38.3022 25+ €34.2309 50+ €33.5421 | Min: 1 / Mult: 1 | J | - | 32.8ft | 10m | 7 x 0.2mm | - | - | - | Stranded | IEC | Silicone Rubber | -40°C | 200°C | - | |||||
Each | 1+ €41.2296 | Min: 1 / Mult: 1 | T | - | 32.8ft | 10m | 7 x 0.2mm | - | - | 0.219mm² | Stranded | IEC | Silicone Rubber | -40°C | 200°C | - | |||||
Each | 1+ €219.0384 5+ €172.4337 10+ €168.9897 25+ €165.5334 50+ €162.0894 | Min: 1 / Mult: 1 | RTD | 4Core | 82ft | 25m | 7 x 0.2mm | - | 25m | 0.219mm² | Stranded | IEC | Silicone Rubber | -40°C | 200°C | - | |||||
Each | 1+ €217.5009 5+ €171.216 10+ €167.7966 25+ €164.3649 50+ €160.9455 | Min: 1 / Mult: 1 | J | - | 164ft | 50m | 7 x 0.2mm | - | - | - | Stranded | IEC | Silicone Rubber | -40°C | 200°C | - | |||||
Reel of 100 Reel | 1+ €176.6526 | Min: 1 / Mult: 1 | T | - | 100ft | 30.5m | Solid | 24AWG | - | - | Solid | ANSI | PFA | -200°C | 200°C | - | |||||
Reel of 100 Reel | 1+ €200.0964 | Min: 1 / Mult: 1 | T | - | 100ft | 30.5m | Solid | 24AWG | - | - | Solid | ANSI | PFA | -200°C | 200°C | - | |||||
Each | 1+ €304.302 | Min: 1 / Mult: 1 | K | - | 98.43ft | 30m | Solid | 20AWG | - | - | Solid | IEC | FEP | 0°C | 200°C | FF Series | |||||
Each | 1+ €101.5611 | Min: 1 / Mult: 1 | RX/SX | - | 49.21ft | 15m | Solid | 24AWG | - | - | Solid | IEC | FEP | 0°C | 200°C | EXFF Series | |||||
Each | 1+ €209.2722 | Min: 1 / Mult: 1 | T | - | 100ft | 30.5m | Solid | 24AWG | - | - | Solid | ANSI | PFA | -200°C | 200°C | - | |||||
Each | 1+ €906.1656 | Min: 1 / Mult: 1 | E | - | 500ft | 152.4m | Solid | 20AWG | - | - | Solid | ANSI | FEP | 0°C | 200°C | EXFF Series | |||||
Each | 1+ €82.4592 | Min: 1 / Mult: 1 | KX | - | 25ft | 7.62m | Solid | 24AWG | - | - | Solid | ANSI | PFA | 0°C | 200°C | - | |||||
Each | 1+ €184.1433 | Min: 1 / Mult: 1 | T | - | 100ft | 30.5m | Solid | 24AWG | - | - | Solid | ANSI | PFA | -200°C | 200°C | - |