ex VAT

There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
No. of Cores
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Reel Length (Metric)
Conductor Area CSA
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2081278

RoHS

Reel of 1
Reel
1+
€137.514
5+
€121.1427
10+
€108.2523
25+
€106.0875
50+
€103.9227
Min: 1 / Mult: 1
K
-
328ft
100m
1 x 0.2mm
-
0.032mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
2918722

RoHS

Each
1+
€308.4102
5+
€242.7897
10+
€237.9312
25+
€233.0727
50+
€228.2265
Min: 1 / Mult: 1
K
-
328ft
100m
1 x 0.315mm
-
0.078mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
2081277

RoHS

Each
1+
€75.8787
5+
€71.3646
10+
€66.8382
25+
€59.7288
50+
€58.5357
Min: 1 / Mult: 1
K
-
164ft
50m
1 x 0.2mm
-
0.032mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
2918736

RoHS

Each
1+
€46.4448
5+
€43.6773
10+
€40.9098
25+
€36.5556
50+
€35.8299
Min: 1 / Mult: 1
K
-
32.8ft
10m
1 x 0.315mm
-
0.078mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
2443691

RoHS

Each
1+
€22.0293
10+
€20.8977
25+
€20.4795
50+
€20.0613
100+
€19.6431
Min: 1 / Mult: 1
K
-
82ft
25m
1 x 0.2mm
-
0.032mm²
Stranded
ANSI
PFA (Perfluoroalkoxy)
-75°C
260°C
2443711

RoHS

Reel of 1
Reel
1+
€78.6462
5+
€74.7225
10+
€70.7742
25+
€69.3597
50+
€67.9452
Min: 1 / Mult: 1
T
-
328ft
100m
1 x 0.2mm
-
0.032mm²
Stranded
ANSI
PFA (Perfluoroalkoxy)
-75°C
260°C
2918754

RoHS

Each
1+
€68.1543
Min: 1 / Mult: 1
K
-
32.8ft
10m
7 x 0.2mm
-
0.219mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
2443692

RoHS

Each
1+
€45.8298
5+
€43.6035
10+
€41.205
25+
€40.3809
50+
€39.5568
Min: 1 / Mult: 1
K
-
164ft
50m
1 x 0.2mm
-
0.032mm²
Stranded
ANSI
PFA (Perfluoroalkoxy)
-75°C
260°C
2918698

RoHS

Each
1+
€203.688
5+
€160.3551
10+
€157.1448
25+
€153.9468
50+
€150.7365
Min: 1 / Mult: 1
K
-
164ft
50m
1 x 0.508mm
-
0.203mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
2918771

RoHS

Each
1+
€387.4254
5+
€346.2081
10+
€339.2832
25+
€332.3583
50+
€325.4334
Min: 1 / Mult: 1
RTD
-
164ft
50m
7 x 0.2mm
-
0.219mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
3582305

RoHS

Reel of 1
Reel
1+
€79.8024
Min: 1 / Mult: 1
J
-
164ft
50m
1 x 0.508mm
-
0.203mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
3582338

RoHS

Reel of 1
Reel
1+
€97.5882
5+
€85.977
10+
€81.4014
25+
€76.8258
50+
€75.2883
Min: 1 / Mult: 1
K
-
82ft
25m
1 x 0.3mm
-
0.071mm²
Stranded
ANSI
PFA (Perfluoroalkoxy)
-75°C
260°C
2081284

RoHS

Each
1+
€112.0284
5+
€98.6952
10+
€88.191
25+
€86.4321
50+
€84.6609
Min: 1 / Mult: 1
K
-
82ft
25m
1 x 0.315mm
-
0.078mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
2081281

RoHS

Each
1+
€70.3314
5+
€61.5492
10+
€50.9958
25+
€45.7191
50+
€42.2013
Min: 1 / Mult: 1
J
-
82ft
25m
7 x 0.2mm
-
0.219mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
2081286

RoHS

Reel of 1
Reel
1+
€291.8298
5+
€206.763
10+
€202.6302
25+
€198.4974
Min: 1 / Mult: 1
K
-
164ft
50m
7 x 0.2mm
-
0.219mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
2918739

RoHS

Each
1+
€283.6257
Min: 1 / Mult: 1
J
-
328ft
100m
7 x 0.2mm
-
0.219mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
3582369

RoHS

Reel of 1
Reel
1+
€43.911
5+
€41.3034
10+
€38.6835
25+
€34.563
50+
€33.8742
Min: 1 / Mult: 1
T
-
82ft
25m
1 x 0.508mm
-
0.203mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
3582377

RoHS

Reel of 1
Reel
1+
€72.4347
Min: 1 / Mult: 1
T
-
82ft
25m
1 x 0.5mm
-
-
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
3582270

RoHS

Reel of 1
Reel
1+
€99.1749
Min: 1 / Mult: 1
E
-
82ft
25m
7 x 0.2mm
-
0.219mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
3582307

RoHS

Reel of 1
Reel
1+
€41.820
5+
€39.3354
10+
€36.8385
25+
€32.9148
50+
€32.2506
Min: 1 / Mult: 1
J
-
32.8ft
10m
1 x 0.508mm
-
0.203mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
3582272

RoHS

Reel of 1
Reel
1+
€520.5237
5+
€465.1491
10+
€455.8503
25+
€446.5392
50+
€437.2404
Min: 1 / Mult: 1
E
-
328ft
100m
7 x 0.2mm
-
0.219mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
4073313

RoHS

Each
1+
€11.9433
10+
€11.4759
25+
€10.9962
50+
€10.5288
100+
€9.4095
Min: 1 / Mult: 1
K
-
16.4ft
5m
1 x 0.2mm
-
0.032mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
4073284

RoHS

Each
1+
€461.5329
Min: 1 / Mult: 1
RTD
-
164ft
50m
7 x 0.2mm
-
-
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
4073511

RoHS

Each
1+
€27.7734
10+
€26.1252
25+
€24.4647
50+
€21.8571
100+
€21.4143
Min: 1 / Mult: 1
T
-
82ft
25m
1 x 0.2mm
-
0.032mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
4073299

RoHS

Each
1+
€67.650
5+
€63.6279
10+
€59.5935
25+
€53.259
50+
€52.1889
Min: 1 / Mult: 1
N
-
32.8ft
10m
7 x 0.2mm
-
0.219mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
1-25 of 99 items
of 4 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account