NTC Thermistors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
NTC Mounting
Thermistor Terminals
B-Constant
B-Constant Tolerance
Thermal Time Constant (in Air)
Probe Material
Probe Diameter
Lead Length
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €1.680 10+ €1.470 25+ €1.380 50+ €1.330 100+ €1.250 More Pricing... | Min: 1 / Mult: 1 | NTC | 10kohm | Panel | ± 3% | NTCA | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | 304 Stainless Steel | 6.8mm | 200mm | -25°C | 105°C | - | - | |||||
Each | 1+ €2.360 5+ €2.280 10+ €2.170 25+ €2.050 50+ €1.960 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 1% | NTCA | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 4s | - | - | 150mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ €3.370 5+ €3.060 10+ €2.740 25+ €2.560 50+ €2.370 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 2% | NTCA | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 4s | - | - | 500mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ €2.410 5+ €2.280 10+ €2.170 25+ €2.050 50+ €1.960 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 1% | NTCA | Free Hanging | Wire Leaded | 3435K | ± 1% | 4s | - | - | 150mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 |