ex VAT

95°C Thermal Reed Switches:

13 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More
View
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Mounting Style
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2817332

RoHS

Each
1+
€4.970
10+
€4.300
25+
€3.970
Min: 1 / Mult: 1
95°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
3703899

RoHS

Date/Lot Code

Each
1+
€23.260
5+
€21.340
10+
€20.620
Min: 1 / Mult: 1
95°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
2985726

RoHS

Each
1+
€4.030
10+
€3.480
25+
€3.300
50+
€3.220
100+
€3.140
Min: 1 / Mult: 1
95°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
3703889

RoHS

Date/Lot Code

Each
1+
€23.260
5+
€21.340
10+
€20.620
Min: 1 / Mult: 1
95°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703879

RoHS

Date/Lot Code

Each
1+
€34.360
5+
€29.320
10+
€27.160
25+
€25.450
50+
€23.050
Min: 1 / Mult: 1
95°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703869

RoHS

Date/Lot Code

Each
1+
€28.310
5+
€25.760
10+
€24.710
Min: 1 / Mult: 1
95°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
4375123

RoHS

Date/Lot Code

Each
5+
€23.270
15+
€21.870
Min: 5 / Mult: 5
95°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
140 VAC
1mA
500mA
10°C
CSA, UL
4367739

RoHS

Date/Lot Code

Each
5+
€23.270
15+
€21.870
Min: 5 / Mult: 5
95°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
4367708

RoHS

Date/Lot Code

Each
10+
€13.320
30+
€12.530
Min: 10 / Mult: 10
95°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
0.15ohm
6W AC / DC
110 VAC / VDC
100µA
300mA
10°C
CSA, TUV, UL
2817333

RoHS

Date/Lot Code

Each
1000+
€3.910
Min: 1000 / Mult: 1000
95°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817345

RoHS

Date/Lot Code

Each
700+
€4.010
Min: 700 / Mult: 700
95°C
± 5°C
Break
Radial
Radial
Wire Leads
OHD Series
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
2985706

RoHS

Date/Lot Code

Each
1+
€5.720
10+
€4.460
25+
€4.230
50+
€4.140
100+
€4.040
Min: 1 / Mult: 1
95°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
4078631

RoHS

Date/Lot Code

Each
600+
€6.760
Min: 600 / Mult: 600
95°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
1-13 of 13 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account