ex VAT

40°C Thermal Reed Switches:

18 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More
View
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Mounting Style
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2817310

RoHS

Date/Lot Code

Each
1+
€3.970
10+
€3.430
25+
€3.170
50+
€3.100
100+
€3.020
Min: 1 / Mult: 1
40°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817311

RoHS

Each
1+
€5.240
10+
€4.540
25+
€4.300
50+
€4.140
100+
€4.000
Min: 1 / Mult: 1
40°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985715

RoHS

Date/Lot Code

Each
1+
€4.360
10+
€3.760
25+
€3.570
50+
€3.500
Min: 1 / Mult: 1
40°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985735

RoHS

Each
1+
€9.210
10+
€7.430
25+
€7.220
50+
€7.000
Min: 1 / Mult: 1
40°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4375114

RoHS

Date/Lot Code

Each
50+
€16.830
150+
€15.820
Min: 50 / Mult: 50
40°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
2817297

RoHS

Date/Lot Code

Each
1+
€5.720
10+
€4.460
25+
€4.230
50+
€4.130
100+
€4.030
Min: 1 / Mult: 1
40°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
4078604

RoHS

Date/Lot Code

Each
500+
€9.910
Min: 500 / Mult: 500
40°C
± 2.5°C
Break
Radial
Radial
Cables
TRS Series
300mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078605

RoHS

Date/Lot Code

Each
500+
€11.250
Min: 500 / Mult: 500
40°C
± 2.5°C
Break
Radial
Radial
Cables
TRS Series
300mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4078556

RoHS

Date/Lot Code

Each
600+
€6.650
Min: 600 / Mult: 600
40°C
± 2.5°C
Make
Axial
Axial
Wire Leads
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
4078601

RoHS

Date/Lot Code

Each
600+
€6.760
Min: 600 / Mult: 600
40°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
4078599

RoHS

Date/Lot Code

Each
500+
€6.160
Min: 500 / Mult: 500
40°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078559

RoHS

Date/Lot Code

Each
500+
€11.150
Min: 500 / Mult: 500
40°C
± 2.5°C
Make
Radial
Radial
Cables
TRS Series
300mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
4078558

RoHS

Date/Lot Code

Each
500+
€6.450
Min: 500 / Mult: 500
40°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
4078523

RoHS

Date/Lot Code

Each
700+
€4.030
Min: 700 / Mult: 700
40°C
± 5°C
Break
Radial
Radial
Wire Leads
OHD Series
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
4078504

RoHS

Date/Lot Code

Each
1000+
€4.760
Min: 1000 / Mult: 1000
40°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078602

RoHS

Date/Lot Code

Each
600+
€7.430
Min: 600 / Mult: 600
40°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
4078557

RoHS

Date/Lot Code

Each
600+
€6.270
Min: 600 / Mult: 600
40°C
± 2.5°C
Make
Axial
Axial
Wire Leads
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
4078600

RoHS

Date/Lot Code

Each
500+
€6.380
Min: 500 / Mult: 500
40°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account