ex VAT

10°C Thermal Reed Switches:

13 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More
View
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Mounting Style
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2985761

RoHS

Each
1+
€6.140
10+
€5.270
25+
€4.990
50+
€4.840
Min: 1 / Mult: 1
10°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4375102

RoHS

Date/Lot Code

Each
5+
€23.270
15+
€21.870
Min: 5 / Mult: 5
10°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
4375101

RoHS

Date/Lot Code

Each
5+
€23.270
15+
€21.870
Min: 5 / Mult: 5
10°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
140 VAC
1mA
500mA
10°C
CSA, UL
4078541

RoHS

Date/Lot Code

Each
600+
€6.200
Min: 600 / Mult: 600
10°C
± 2.5°C
Make
Axial
Axial
Wire Leads
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
4078577

RoHS

Date/Lot Code

Each
600+
€5.930
Min: 600 / Mult: 600
10°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078580

RoHS

Date/Lot Code

Each
500+
€10.800
Min: 500 / Mult: 500
10°C
± 2.5°C
Break
Radial
Radial
Cables
TRS Series
300mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078530

RoHS

Date/Lot Code

Each
500+
€6.970
Min: 500 / Mult: 500
10°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
150mohm
10W AC
220 VAC
1mA
45mA
10°C
-
4078579

RoHS

Date/Lot Code

Each
500+
€6.520
Min: 500 / Mult: 500
10°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4078578

RoHS

Date/Lot Code

Each
500+
€6.070
Min: 500 / Mult: 500
10°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078542

RoHS

Date/Lot Code

Each
600+
€6.310
Min: 600 / Mult: 600
10°C
± 2.5°C
Make
Axial
Axial
Wire Leads
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
4078576

RoHS

Date/Lot Code

Each
600+
€5.880
Min: 600 / Mult: 600
10°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078543

RoHS

Date/Lot Code

Each
500+
€6.690
Min: 500 / Mult: 500
10°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
4078544

RoHS

Date/Lot Code

Each
500+
€11.150
Min: 500 / Mult: 500
10°C
± 2.5°C
Make
Radial
Radial
Cables
TRS Series
300mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account