ex VAT

100°C Thermal Reed Switches:

24 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More
View
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Mounting Style
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2985727

RoHS

Each
1+
€3.430
10+
€2.960
25+
€2.810
Min: 1 / Mult: 1
100°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
3703880

RoHS

Date/Lot Code

Each
1+
€26.550
5+
€23.200
10+
€22.970
Min: 1 / Mult: 1
100°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
2985755

RoHS

Each
1+
€10.630
10+
€9.110
25+
€8.630
50+
€8.380
Min: 1 / Mult: 1
100°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
2985747

RoHS

Each
1+
€9.710
10+
€7.610
25+
€6.900
50+
€5.870
Min: 1 / Mult: 1
100°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2985708

RoHS

Each
1+
€4.300
10+
€3.780
25+
€3.590
50+
€3.510
100+
€3.420
Min: 1 / Mult: 1
100°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
3703900

RoHS

Date/Lot Code

Each
1+
€23.260
5+
€20.880
10+
€20.030
Min: 1 / Mult: 1
100°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703870

RoHS

Each
1+
€27.680
5+
€25.290
10+
€24.820
Min: 1 / Mult: 1
100°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703890

RoHS

Each
1+
€25.800
5+
€22.460
Min: 1 / Mult: 1
100°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
4375097

RoHS

Date/Lot Code

Each
50+
€16.830
150+
€15.820
Min: 50 / Mult: 50
100°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4367719

RoHS

Date/Lot Code

Each
50+
€13.090
150+
€12.300
Min: 50 / Mult: 50
100°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
4367715

RoHS

Date/Lot Code

Each
10+
€11.280
30+
€10.600
Min: 10 / Mult: 10
100°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
0.15ohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
4367720

RoHS

Date/Lot Code

Each
5+
€23.310
15+
€21.910
Min: 5 / Mult: 5
100°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
4367697

RoHS

Date/Lot Code

Each
15+
€8.110
45+
€7.620
Min: 15 / Mult: 15
100°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4367711

RoHS

Date/Lot Code

Each
10+
€12.090
30+
€11.360
Min: 10 / Mult: 10
100°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
0.15ohm
10W AC
220 VAC
1mA
45mA
10°C
-
4375098

RoHS

Date/Lot Code

Each
6+
€19.380
18+
€18.220
Min: 6 / Mult: 6
100°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
2817299

RoHS

Date/Lot Code

Each
1000+
€4.020
Min: 1000 / Mult: 1000
100°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817346

RoHS

Date/Lot Code

Each
1+
€10.860
10+
€8.940
25+
€8.350
50+
€8.280
100+
€7.920
Min: 1 / Mult: 1
100°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
2817334

RoHS

Date/Lot Code

Each
1+
€6.580
10+
€5.170
25+
€4.790
50+
€4.680
100+
€4.560
Min: 1 / Mult: 1
100°C
± 5°C
Break
Radial
Radial
Wire Leads
OHD Series
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
2817298

RoHS

Date/Lot Code

Each
1000+
€3.310
Min: 1000 / Mult: 1000
100°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
4078571

RoHS

Date/Lot Code

Each
600+
€6.270
Min: 600 / Mult: 600
100°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078574

RoHS

Date/Lot Code

Each
500+
€10.800
Min: 500 / Mult: 500
100°C
± 2.5°C
Break
Radial
Radial
Cables
TRS Series
300mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078501

RoHS

Date/Lot Code

Each
1000+
€4.780
Min: 1000 / Mult: 1000
100°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078575

RoHS

Date/Lot Code

Each
500+
€11.250
Min: 500 / Mult: 500
100°C
± 2.5°C
Break
Radial
Radial
Cables
TRS Series
300mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4078572

RoHS

Date/Lot Code

Each
600+
€5.930
Min: 600 / Mult: 600
100°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account